| Manufacturer | BULGIN |
| Flammability rating | UL94V-0 |
| Type of connector | circular |
| IP rating | IP66, IP68, IP69K |
| Enclosure material | polyamide |
| Mechanical mounting | for panel mounting, front side nut |
| Locking system | external bayonet, bayonet |
| Connector | socket |
| Operating temperature | -40...120°C |
| Manufacturer series | Buccaneer 4000 |
| Connector family | industrial |
| Symbol | Electrical mounting | Contact plating | Kind | Inom | Urated | No. of pins | Attributes |
|---|---|---|---|---|---|---|---|
| [A] | [V] | ||||||
| PXP4013/02P | - | - | male | - | - | 2 | without contacts |
| PXP4013/02P/PC | THT | gold-plated | male | 10 | 600 | 2 | - |
| PXP4013/02S | - | - | female | - | - | 2 | without contacts |
| PXP4013/02S/PC | THT | gold-plated | female | 10 | 600 | 2 | - |
| PXP4013/04P | - | - | male | - | - | 4 | without contacts |
| PXP4013/04P/PC | THT | gold-plated | male | 5 | 600 | 4 | - |
| PXP4013/04S | - | - | female | - | - | 4 | without contacts |
| PXP4013/04S/PC | THT | gold-plated | female | 5 | 600 | 4 | - |
| PXP4013/06P | - | - | male | - | - | 6 | without contacts |
| PXP4013/06P/PC | THT | gold-plated | male | 5 | 600 | 6 | - |
| PXP4013/06S | - | - | female | - | - | 6 | without contacts |
| PXP4013/06S/PC | THT | gold-plated | female | 5 | 600 | 6 | - |
| PXP4013/10P | - | - | male | - | - | 10 | without contacts |
| PXP4013/10P/PC | THT | gold-plated | male | 3 | 600 | 10 | - |
| PXP4013/10S | - | - | female | - | - | 10 | without contacts |
| PXP4013/10S/PC | THT | gold-plated | female | 3 | 600 | 10 | - |
| PXP4013/03P | - | - | male | - | - | 3 | without contacts |
| PXP4013/08S | - | - | female | - | - | 8 | without contacts |
| PXP4013/08S/PC | THT | gold-plated | female | 3 | 600 | 8 | - |