C-Grid III female plugs, 2.54 mm pitch

C-Grid III female plugs, 2.54 mm pitch, MX-90123-0102, MX-90156-0142, MX-90123-0103 |EN|
Manufacturer
Type of connectorwire-board
Connectorplug
Kindfemale
Typew/o contacts
Mechanical mountingfor cable
Contacts pitch2.54mm
Manufacturer seriesC-Grid III
Spatial orientationstraight
Electrical mountingcrimped
Symbol Number of pins Connector pinout layout
MX-90123-0102 2 1x2
MX-90156-0142 2 1x2
MX-90123-0103 3 1x3
MX-90156-0143 3 1x3
MX-90123-0104 4 1x4
MX-90156-0144 4 1x4
MX-90123-0105 5 1x5
MX-90156-0145 5 1x5
MX-90123-0106 6 1x6
MX-90142-0006 6 2x3
MX-90156-0146 6 1x6
MX-90156-0147 7 1x7
MX-90123-0108 8 1x8
MX-90142-0008 8 2x4
MX-90123-0110 10 1x10
MX-90142-0010 10 2x5
MX-90160-0110 10 2x5
MX-90142-0012 12 2x6
MX-90142-0014 14 2x7
MX-90142-0016 16 2x8
MX-90142-0018 18 2x9
MX-90123-0120 20 1x20
MX-90142-0020 20 2x10
MX-90142-0026 26 2x13
MX-90142-0030 30 2x15
MX-90142-0038 38 2x19
MX-90142-0040 40 2x20
MX-90142-0044 44 2x20