| Manufacturer | ILME |
| Type of connector | HDC |
| Contact plating | silver plated |
| Connector | contact |
| Type | turned contacts |
| Application - series/manufacturer | CX |
| Conform to the norm | CSA EAC |
| Contact material | copper alloy |
| Mech. durability | 500 cycles |
| Symbol | Current rating | Electrical mounting | Kind | Wire cross-section | Wire size |
|---|---|---|---|---|---|
| [A] | [mm2] | ||||
| CXFA1.5 | 40 | crimped | female | 1.5 | 16AWG |
| CXFA10 | 40 | crimped | female | 10 | 8AWG |
| CXFA2.5 | 40 | crimped | female | 2.5 | 12AWG |
| CXFA4.0 | 40 | crimped | female | 4 | 10AWG |
| CXFA6.0 | 40 | crimped | female | 6 | 8AWG |
| CXMA1.5 | 40 | crimped | male | 1.5 | 16AWG |
| CXMA10 | 40 | crimped | male | 10 | 8AWG |
| CXMA2.5 | 40 | crimped | male | 2.5 | 12AWG |
| CXMA4.0 | 40 | crimped | male | 4 | 10AWG |
| CXMA6.0 | 40 | crimped | male | 6 | 8AWG |
| CXFFA | 30 | female | - | - | |
| CXMFA | 30 | - | male | - | - |