Contact; EDAC

Contact; EDAC, 570-290-711, 570-290-721, 570-290-731, 570-290-741 |EN|
Manufacturer
IP ratingIP67
Contact materialbrass
Platingtinned
Inom10A
Max. contact resistance:10mΩ
Operating temperature-40...105°C
Type of connectorwire-wire
Connectorcontact
Electr. mountingcrimped
Mechanical mountingfor cable
Application - series/manufacturerE-Seal 567, E-Seal 568, E-Seal 570, E-Seal 572
Symbol Wire size Kind Number of pins
570-290-711 28AWG...22AWG male 1
570-290-721 28AWG...22AWG female 1
570-290-731 20AWG...16AWG male 1
570-290-741 22AWG...16AWG female -