| Manufacturer | HARTING |
| Type of connector | HDC |
| Connector | contact insert |
| Mechanical durability | 500 cycles |
| Insulator material | polycarbonate |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...125°C |
| Manufacturer series | Han® A |
| Connector family | industrial |
| Symbol | Rated voltage | Case | Pin | Layout | Current rating | Wire cross-section | Insert mounting | Contact material | Contact plating | Electrical mounting | Kind | Engineering PN | Type | Marking | Application - series/manufacturer |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [A] | [mm2] | |||||||||||||
| 09200032633 | 250 | size 3A | 4 | 3+PE | 10 | 0.5...2.5 | 21x21mm | copper alloy | silver plated | snap-on (Quick Lock) | male | Han 3A male insert with Quick-Lock | - | - | - |
| 09200032733 | 250 | size 3A | 4 | 3+PE | 10 | 0.5...2.5 | 21x21mm | copper alloy | silver plated | snap-on (Quick Lock) | female | Han 3A female insert with Quick-Lock | - | - | - |
| 09200032634 | 250 | size 3A | 4 | 3+PE | 10 | 0.25...1.5 | 21x21mm | copper alloy | silver plated | snap-on (Quick Lock) | male | - | - | - | - |
| 09200032734 | 250 | size 3A | 4 | 3+PE | 10 | 0.25...1.5 | 21x21mm | copper alloy | silver plated | snap-on (Quick Lock) | female | - | - | - | - |
| 09200032611 | 250 | size 3A | 4 | 3+PE | 10 | 0.75...1.5 | 21x21mm | copper alloy | silver plated | screw terminal | male | Han 3A-STI | - | - | - |
| 09200032711 | 250 | size 3A | 4 | 3+PE | 10 | 0.75...1.5 | 21x21mm | copper alloy | silver plated | screw terminal | female | Han 3A-BU-S | - | - | - |
| 09200042633 | 250 | size 3A | 5 | 4+PE | 10 | 0.5...2.5 | 21x21mm | copper alloy | silver plated | snap-on (Quick Lock) | male | Han 4A-M-QL | - | - | - |
| 09200042733 | 250 | size 3A | 5 | 4+PE | 10 | 0.5...2.5 | 21x21mm | copper alloy | silver plated | snap-on (Quick Lock) | female | Han 4A-F-QL | - | - | - |
| 09200042634 | 250 | size 3A | 5 | 4+PE | 10 | 0.25...1.5 | 21x21mm | copper alloy | silver plated | snap-on (Quick Lock) | male | Han 4A - Male - Quick Lock 1,5mm2 | - | - | - |
| 09200042734 | 250 | size 3A | 5 | 4+PE | 10 | 0.25...1.5 | 21x21mm | copper alloy | silver plated | snap-on (Quick Lock) | female | Han 4A - Female - Quick Lock 1,5mm2 | - | - | - |
| 09200042611 | 250 | size 3A | 5 | 4+PE | 10 | 0.75...1.5 | 21x21mm | copper alloy | silver plated | screw terminal | male | Han 4A-STI-S | - | - | - |
| 09200042711 | 250 | size 3A | 5 | 4+PE | 10 | 0.75...1.5 | 21x21mm | copper alloy | silver plated | screw terminal | female | Han 4A-BU-S | - | - | - |
| 09200035001 | 400 | size 3A | 4 | 3+PE | 10 | 0.5...2.5 | 21x21mm | - | - | push-in | male | - | - | - | - |
| 09200035101 | 400 | size 3A | 4 | 3+PE | 10 | 0.5...2.5 | 21x21mm | - | - | push-in | female | - | - | - | - |
| 09200045001 | 400 | size 3A | 5 | 4+PE | 10 | 0.5...2.5 | 21x21mm | - | - | push-in | male | - | - | - | - |
| 09200045101 | 400 | size 3A | 5 | 4+PE | 10 | 0.5...2.5 | 21x21mm | - | - | push-in | female | - | - | - | - |
| 09200102612 | 250 | size 10A | 10 | 10+PE | 16 | 1...2.5 | 49.5x16mm | copper alloy | silver plated | screw terminal | male | Han 10A-STI-S | - | - | - |
| 09200102614 | 250 | size 10A | 10 | 10+PE | 16 | 1...2.5 | 49.5x16mm | copper alloy | silver plated | screw terminal | male | - | with wire protector | - | - |
| 09200102812 | 250 | size 10A | 10 | 10+PE | 16 | 1...2.5 | 49.5x16mm | copper alloy | silver plated | screw terminal | female | Han 10A-BU-S | - | - | - |
| 09200102814 | 250 | size 10A | 10 | 10+PE | 16 | 1...2.5 | 49.5x16mm | copper alloy | silver plated | screw terminal | female | - | with wire protector | - | - |
| 09200103001 | 250 | size 10A | 10 | 10+PE | 16 | - | 49.5x16mm | - | - | crimped | male | Han 10A-STI-C | w/o contacts | - | Han E® |
| 09200103101 | 250 | size 10A | 10 | 10+PE | 16 | - | 49.5x16mm | - | - | crimped | female | Han 10A-BU-C | w/o contacts | - | Han E® |
| 09200162612 | 250 | size 16A | 16 | 16+PE | 16 | 0.75...2.5 | 66x16mm | copper alloy | silver plated | screw terminal | male | Han 16A-STI-S | - | - | - |
| 09200162613 | 250 | size 16A, size 32A (2 x 16A) | 16 | 16+PE | 16 | 0.75...2.5 | 66x16mm (x2) | copper alloy | silver plated | screw terminal | male | Han 16A-STI-S (17-32) | - | 17-32 | - |
| 09200162614 | 250 | size 16A | 16 | 16+PE | 16 | 0.75...2.5 | 66x16mm | copper alloy | silver plated | screw terminal | male | - | - | - | - |
| 09200162812 | 250 | size 16A | 16 | 16+PE | 16 | 0.75...2.5 | 66x16mm | copper alloy | silver plated | screw terminal | female | Han 16A-BU-S | - | - | - |
| 09200162813 | 250 | size 16A, size 32A (2 x 16A) | 16 | 16+PE | 16 | 0.75...2.5 | 66x16mm (x2) | copper alloy | silver plated | screw terminal | female | Han 16A-BU-S (17-32) | - | 17-32 | - |
| 09200163001 | 250 | size 16A | 16 | 16+PE | 16 | - | 66x16mm | - | - | crimped | male | Han 16A-STI-C | w/o contacts | - | Han E® |
| 09200163101 | 250 | size 16A | 16 | 16+PE | 16 | - | 66x16mm | - | - | crimped | female | Han 16A-BU-C | w/o contacts | - | Han E® |