| Manufacturer | HARTING |
| Type of connector | HDC |
| Case | size 24B |
| Application - series/manufacturer | Han K®, Han-Com® |
| Insert mounting | 104x27mm |
| Connector | contact insert |
| Insulator material | polycarbonate |
| Flammability rating | UL94V-0 |
| Mechanical durability | 500 cycles |
| Operating temperature | -40...125°C |
| Contact material | copper alloy |
| Electrical mounting | screw terminal (axial-screw) |
| Contact plating | silver plated |
| Connector family | industrial |
| Symbol | Kind | Layout | Pin | Current rating | Rated voltage | Wire cross-section | Spatial orientation |
|---|---|---|---|---|---|---|---|
| [A] | [V] | [mm2] | |||||
| 09380052621 | male | - | 3 | 200 | 2k | 35...70 | straight |
| 09380052721 | female | - | 3 | 200 | 2k | 35...70 | straight |
| 09380052622 | male | - | 3 | 200 | 2k | 35...70 | angled |
| 09380052722 | female | - | 3 | 200 | 2k | 35...70 | angled |
| 09380052601 | male | 3+2+PE | 6 (4+2) | 16/200 | 400/2k | 0.5...2.5/16...35/35...70 | straight |
| 09380052701 | female | 3+2+PE | 6 (4+2) | 16/200 | 400/2k | 0.5...2.5/16...35/35...70 | straight |
| 09380052602 | male | 3+2+PE | 6 (4+2) | 16/200 | 400/2k | 0.5...2.5/16...35/35...70 | angled |
| 09380052702 | female | 3+2+PE | 6 (4+2) | 16/200 | 400/2k | 0.5...2.5/16...35/35...70 | angled |