| Manufacturer | HARTING |
| Application - series/manufacturer | ICC20 |
| Operating temperature | -40...125°C |
| Symbol | Engineering PN | Mechanical mounting | Type | Spatial orientation | Locking system | Type of enclosure for connectors | Mechanical durability | IP rating | Body material | Plating material | Gasket material | Connector accessories | Øext. cable | Type of connector | Pin | Kind of connector |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | ||||||||||||||||
| 19591201010 | ICC20 Plug | for cable | without cable gland | straight | internal bayonet, bayonet | circular | 500 cycles | IP67, IPX9 | zinc alloy | nickel | EPDM | - | - | - | - | - |
| 19591201020 | ICC20 Cable-to-Cable | for cable | without cable gland | straight | external bayonet, bayonet | circular | 500 cycles | IP67, IPX9 | zinc alloy | nickel | EPDM | - | - | - | - | - |
| 19591202020 | ICC20 Jam-Nut Receptacle | for panel mounting, for cable | without cable gland | straight | external bayonet, bayonet | circular | 500 cycles | IP67, IPX9 | zinc alloy | nickel | EPDM | - | - | - | - | - |
| 19591204011 | ICC20 Backshell straight (9-13 mm) | - | - | - | - | - | - | - | - | - | - | gland | 9...13 | - | - | - |
| 19591204012 | ICC20 Backshell straight (13-17 mm) | - | - | - | - | - | - | - | - | - | - | gland | 13...17 | - | - | - |
| 19591204013 | ICC20 Backshell straight (17-20,5 mm) | - | - | - | - | - | - | - | - | - | - | gland | 17...20.5 | - | - | - |
| 19590202801 | ICC20 27D-MI-CRT | for cable | w/o contacts | straight | - | - | 500 cycles | - | - | - | - | - | - | circular | 27 | male |
| 19590202802 | ICC20 27D-FI-CRT | for cable | w/o contacts | straight | - | - | 500 cycles | - | - | - | - | - | - | circular | 27 | female |
| 19590201101 | ICC20 CP-Plug | - | - | - | - | - | - | - | - | - | - | protection cover | - | - | - | - |
| 19590202101 | ICC20 CP-Receptacle | - | - | - | - | - | - | - | - | - | - | protection cover | - | - | - | - |
| 19590202102 | ICC20 Fixing nut | - | - | - | - | - | - | - | - | - | - | nut | - | - | - | - |