| Manufacturer | ILME |
| Type of connector | HDC |
| Current rating | 16A |
| Connector | contact |
| Type | turned contacts |
| Conform to the norm | CSA EAC |
| Electrical mounting | crimped |
| Mech. durability | 500 cycles |
| Application - series/manufacturer | CC |
| Symbol | Contact material | Kind | Wire cross-section | Contact plating | Wire size |
|---|---|---|---|---|---|
| [mm2] | |||||
| CC0.5AN | copper alloy | male | 0.5 | silver plated | 20AWG |
| CC0.7AN | copper alloy | male | 0.75 | silver plated | 18AWG |
| CC1.0AN | copper alloy | male | 1 | silver plated | 18AWG |
| CC1.5AN | copper alloy | male | 1.5 | silver plated | 16AWG |
| CC2.5AN | copper alloy | male | 2.5 | silver plated | 14AWG |
| CCFA0.3 | copper alloy | female | 0.14...0.37 | silver plated | 26AWG...22AWG |
| CCFA0.5 | copper alloy | female | 0.5 | silver plated | 20AWG |
| CCFA0.7 | copper alloy | female | 0.75 | silver plated | 18AWG |
| CCFA1.0 | copper alloy | female | 1 | silver plated | 18AWG |
| CCFA1.5 | copper alloy | female | 1.5 | silver plated | 16AWG |
| CCFA2.5 | copper alloy | female | 2.5 | silver plated | 14AWG |
| CCFA3.0 | copper alloy | female | 3 | silver plated | 12AWG |
| CCFA4.0 | copper alloy | female | 4 | silver plated | 12AWG |
| CCFC0.3 | constantan | female | 0.3 | - | 22AWG |
| CCFC0.5 | constantan | female | 0.5 | - | 20AWG |
| CCFD0.3 | copper alloy | female | 0.14...0.37 | gold-plated | 26AWG...22AWG |
| CCFD0.5 | copper alloy | female | 0.5 | gold-plated | 20AWG |
| CCFD0.7 | copper alloy | female | 0.75 | gold-plated | 18AWG |
| CCFD1.0 | copper alloy | female | 1 | gold-plated | 18AWG |
| CCFD1.5 | copper alloy | female | 1.5 | gold-plated | 16AWG |
| CCFD2.5 | copper alloy | female | 2.5 | gold-plated | 14AWG |
| CCFD3.0 | copper alloy | female | 3 | gold-plated | 12AWG |
| CCFD4.0 | copper alloy | female | 4 | gold-plated | 12AWG |
| CCFF0.3 | iron | female | 0.3 | - | 22AWG |
| CCFF0.5 | iron | female | 0.5 | - | 20AWG |
| CCFJD0.3 | copper alloy | female | 0.14...0.37 | gold-plated | 26AWG...22AWG |
| CCFJD0.5 | copper alloy | female | 0.5 | gold-plated | 20AWG |
| CCFJD0.7 | copper alloy | female | 0.75 | gold-plated | 18AWG |
| CCFJD1.0 | copper alloy | female | 1 | gold-plated | 18AWG |
| CCFJD1.5 | copper alloy | female | 1.5 | gold-plated | 16AWG |
| CCFJD2.5 | copper alloy | female | 2.5 | gold-plated | 14AWG |
| CCFJD3.0 | copper alloy | female | 3 | gold-plated | 12AWG |
| CCFJD4.0 | copper alloy | female | 4 | gold-plated | 12AWG |
| CCFS0.3 | copper alloy | female | 0.14...0.37 | tinned | 26AWG...22AWG |
| CCFS0.5 | copper alloy | female | 0.5 | tinned | 20AWG |
| CCFS0.7 | copper alloy | female | 0.75 | tinned | 18AWG |
| CCFS1.0 | copper alloy | female | 1 | tinned | 18AWG |
| CCFS1.5 | copper alloy | female | 1.5 | tinned | 16AWG |
| CCFS2.5 | copper alloy | female | 2.5 | tinned | 14AWG |
| CCMA0.3 | copper alloy | male | 0.14...0.37 | silver plated | 26AWG...22AWG |
| CCMA0.5 | copper alloy | male | 0.5 | silver plated | 20AWG |
| CCMA0.7 | copper alloy | male | 0.75 | silver plated | 18AWG |
| CCMA1.0 | copper alloy | male | 1 | silver plated | 18AWG |
| CCMA1.5 | copper alloy | male | 1.5 | silver plated | 16AWG |
| CCMA2.5 | copper alloy | male | 2.5 | silver plated | 14AWG |
| CCMA3.0 | copper alloy | male | 3 | silver plated | 12AWG |
| CCMA4.0 | copper alloy | male | 4 | silver plated | 12AWG |
| CCMC0.3 | constantan | male | 0.3 | - | 22AWG |
| CCMC0.5 | constantan | male | 0.5 | - | 20AWG |
| CCMD0.3 | copper alloy | male | 0.14...0.37 | gold-plated | 26AWG...22AWG |
| CCMD0.5 | copper alloy | male | 0.5 | gold-plated | 20AWG |
| CCMD0.7 | copper alloy | male | 0.75 | gold-plated | 18AWG |
| CCMD1.0 | copper alloy | male | 1 | gold-plated | 18AWG |
| CCMD1.5 | copper alloy | male | 1.5 | gold-plated | 16AWG |
| CCMD2.5 | copper alloy | male | 2.5 | gold-plated | 14AWG |
| CCMD3.0 | copper alloy | male | 3 | gold-plated | 12AWG |
| CCMD4.0 | copper alloy | male | 4 | gold-plated | 12AWG |
| CCMF0.3 | iron | male | 0.3 | - | 22AWG |
| CCMF0.5 | iron | male | 0.5 | - | 20AWG |
| CCMJD0.3 | copper alloy | male | 0.14...0.37 | gold-plated | 26AWG...22AWG |
| CCMJD0.5 | copper alloy | male | 0.5 | gold-plated | 20AWG |
| CCMJD0.7 | copper alloy | male | 0.75 | gold-plated | 18AWG |
| CCMJD1.0 | copper alloy | male | 1 | gold-plated | 18AWG |
| CCMJD1.5 | copper alloy | male | 1.5 | gold-plated | 16AWG |
| CCMJD2.5 | copper alloy | male | 2.5 | gold-plated | 14AWG |
| CCMJD3.0 | copper alloy | male | 3 | gold-plated | 12AWG |
| CCMJD4.0 | copper alloy | male | 4 | gold-plated | 12AWG |
| CCMS0.3 | copper alloy | male | 0.14...0.37 | tinned | 26AWG...22AWG |
| CCMS0.5 | copper alloy | male | 0.5 | tinned | 20AWG |
| CCMS0.7 | copper alloy | male | 0.75 | tinned | 18AWG |
| CCMS1.0 | copper alloy | male | 1 | tinned | 18AWG |
| CCMS1.5 | copper alloy | male | 1.5 | tinned | 16AWG |
| CCMS2.5 | copper alloy | male | 2.5 | tinned | 14AWG |