Contact insert; Han® D; HARTING

Contact insert; Han<sup>®</sup> D; HARTING, 09210072632, 09210072732, 09210073031, 09210073131 |EN|
Type of connectorHDC
Connectorcontact insert
Mechanical durability500 cycles
Insulator materialpolycarbonate
Flammability ratingUL94V-0
Manufacturer
Current rating10A
Operating temperature-40...125°C
Manufacturer seriesHan® D
Symbol Case Pin Layout Rated voltage Wire cross-section Insert mounting Contact material Contact plating Electrical mounting Kind Engineering PN Type Features Application - series/manufacturer
[V] [mm2] [mm]
09210072632 size 3A 8 7+PE 250 0.25...1.5 21x21 copper alloy silver plated snap-on (Quick Lock) male Han 7D-M Quick Lock 1,5mm2 - for plastic housings -
09210072732 size 3A 8 7+PE 250 0.25...1.5 21x21 copper alloy silver plated snap-on (Quick Lock) female Han 7D-F Quick Lock 1,5mm2 - for plastic housings -
09210073031 size 3A 8 7+PE 250 - 21x21 - - crimped male Han D 7 Pos. M Insert Crimp w/o contacts for plastic housings Han D®
09210073131 size 3A 8 7+PE 250 - 21x21 - - crimped female Han D 7 Pos. F Insert Crimp w/o contacts for plastic housings Han D®
09360082632 size 3A 8 - 50 0.25...1.5 21x21 copper alloy silver plated snap-on (Quick Lock) male Han 8D-M Quick Lock 1,5mm2 - - -
09360082732 size 3A 8 - 50 0.25...1.5 21x21 copper alloy silver plated snap-on (Quick Lock) female Han 8D-F Quick Lock 1,5mm2 - - -
09360083001 size 3A 8 - 50 - 21x21 - - crimped male Han 8D MALE INSERT CRIMP w/o contacts - Han D®
09360083101 size 3A 8 - 50 - 21x21 - - crimped female Han 8D FEMALE INSERT CRIMP w/o contacts - Han D®
09210153001 size 10A 15 15+PE 250 - 49.5x16 - - crimped male Han D 15 Pos. M Insert Crimp w/o contacts - Han D®
09210153101 size 10A 15 15+PE 250 - 49.5x16 - - crimped female Han D 15 Pos. F Insert Crimp w/o contacts - Han D®
09210253001 size 16A 25 25+PE 250 - 66x16 - - crimped male Han D 25 Pos. M Insert Crimp w/o contacts - Han D®
09210253101 size 16A 25 25+PE 250 - 66x16 - - crimped female Han D 25 Pos. F Insert Crimp w/o contacts - Han D®
09210403001 size 16B 40 40+PE 250 - 77.5x27 - - crimped male Han D 40 Pos. M Insert Crimp w/o contacts - Han D®
09210403101 size 16B 40 40+PE 250 - 77.5x27 - - crimped female Han D 40 Pos. F Insert Crimp w/o contacts - Han D®