Contact insert; Han® DD; HARTING

Contact insert; Han<sup>®</sup> DD; HARTING, 09160283001, 09160283101, 09160403001, 09160403101 |EN|
Manufacturer
Type of connectorHDC
Connectorcontact insert
Current rating10A
Rated voltage250V
Mechanical durability500 cycles
Insulator materialpolycarbonate
Operating temperature-40...125°C
Flammability ratingUL94V-0
Electrical mountingcrimped
Typew/o contacts
Manufacturer seriesHan® DD
Application - series/manufacturerHan D®
Symbol Case No. of pins Layout Insert mounting Kind
[mm]
09160283001 size 10A 28 28+PE 49.5x16 male
09160283101 size 10A 28 28+PE 49.5x16 female
09160403001 size 16A 40 40+PE 66x16 male
09160403101 size 16A 40 40+PE 66x16 female
09160243001 size 6B 24 24+PE 44x27 male
09160243001YYC size 6B 24 24+PE 44x27 male
09160243101 size 6B 24 24+PE 44x27 female
09160243101YYC size 6B 24 24+PE 44x27 female
09160423001 size 10B 42 42+PE 57x27 male
09160423101 size 10B 42 42+PE 57x27 female
09160723001 size 16B 72 72+PE 77.5x27 male
09160723101 size 16B 72 72+PE 77.5x27 female
09161083001 size 24B 108 108+PE 104x27 male
09161083101 size 24B 108 108+PE 104x27 female