Contact insert; Han® Ex; HARTING

Contact insert; Han<sup>®</sup> Ex; HARTING, 09360062601, 09360062602, 09360062701, 09360062702 |EN|
Manufacturer
Type of connectorHDC
Mechanical durability500 cycles
Rated voltage90V
Current rating16A
Operating temperature-40...125°C
Conform to the normATEX Ex
DIN EN 60079-0
DIN EN 60079-11
DIN EN 60079-14
DIN EN 60664-1
DIN EN 61984
Connectorcontact insert
Featuresgroup of devices I and II;
intrinsically safe ia, ib, ic;
connectors for explosion hazardous area
Manufacturer seriesHan® Ex
Symbol Electrical mounting Case Kind Layout Type Number of pins Wire cross-section Insert mounting Application - series/manufacturer
[mm2] [mm]
09360062601 screw terminal size 6B male 6+PE - 6 0.75...2.5 44x27 -
09360062602 crimped size 6B male 6+PE w/o contacts 6 - 44x27 Han E®
09360062701 screw terminal size 6B female 6+PE - 6 0.75...2.5 44x27 -
09360062702 crimped size 6B female 6+PE w/o contacts 6 - 44x27 Han E®
09360102601 screw terminal size 10B male 10+PE - 10 0.75...2.5 57x27 -
09360102602 crimped size 10B male 10+PE w/o contacts 10 - 57x27 Han E®
09360102701 screw terminal size 10B female 10+PE - 10 0.75...2.5 57x27 -
09360102702 crimped size 10B female 10+PE w/o contacts 10 - 57x27 Han E®
09360162601 screw terminal size 16B male 16+PE - 16 0.75...2.5 77.5x27 -
09360162602 crimped size 16B male 16+PE w/o contacts 16 - 77.5x27 Han E®
09360162701 screw terminal size 16B female 16+PE - 16 0.75...2.5 77.5x27 -
09360162702 crimped size 16B female 16+PE w/o contacts 16 - 77.5x27 Han E®
09360242601 screw terminal size 24B male 24+PE - 24 0.75...2.5 104x27 -
09360242602 crimped size 24B male 24+PE w/o contacts 24 - 104x27 Han E®
09360242701 screw terminal size 24B female 24+PE - 24 0.75...2.5 104x27 -
09360242702 crimped size 24B female 24+PE w/o contacts 24 - 104x27 Han E®