| Manufacturer | HARTING |
| Flammability rating | UL94V-0 |
| Mechanical durability | 500 cycles |
| Rated voltage | 400V |
| Current rating | 16A |
| Operating temperature | -40...200°C |
| Test voltage | 6kV |
| Contact material | copper alloy |
| Type of connector | HDC |
| Electrical mounting | screw terminal |
| Contact plating | silver plated |
| Connector | contact insert |
| Manufacturer series | Han® High Temp |
| Symbol | Case | Kind | Pin | Engineering PN | Insert mounting |
|---|---|---|---|---|---|
| [mm] | |||||
| 09338062603 | size 6B | male | 6 | - | 44x27 |
| 09338062703 | size 6B | female | 6 | Han High Temp 6E-s Female | 44x27 |
| 09338102603 | size 10B | male | 10 | Han High Temp 10E-s Male | 57x27 |
| 09338102703 | size 10B | female | 10 | Han High Temp 10E-s Female | 57x27 |
| 09338162603 | size 16B | male | 16 | Han High Temp 16E-s Male | 77.5x27 |
| 09338162703 | size 16B | female | 16 | Han High Temp 16E-s Female | 77.5x27 |