Contact insert; HARTING

Manufacturer
Type of connectorHDC
Operating temperature-40...125°C
Mechanical durability500 cycles
Connectorcontact insert
Current rating16A
Flammability ratingUL94V-0
Insulator materialpolycarbonate
Manufacturer seriesHan Hv E®
Symbol Engineering PN Case Electrical mounting Kind Pin Type Insert mounting Layout Rated voltage Wire cross-section Contact material Contact plating Application - series/manufacturer
[mm] [V] [mm2]
09340032602 Han 3HvE-M-c size 10B crimped male 5 (3+2) w/o contacts 57x27 3+PE + 2x relay contact 830 - - - Han E®
09340032702 - size 10B crimped female 5 (3+2) w/o contacts 57x27 3+PE + 2x relay contact 830 - - - Han E®
09340032601 - size 10B screw terminal male 5 (3+2) - 57x27 3+PE + 2x relay contact 830 0.75...2.5 copper alloy silver plated -
09340032701 - size 10B screw terminal female 5 (3+2) - 57x27 3+PE + 2x relay contact 830 0.75...2.5 copper alloy silver plated -
09340062602 - size 16B crimped male 8 (6+2) w/o contacts 77.5x27 6+PE + 2x relay contact 830 - - - Han E®
09340062702 - size 16B crimped female 8 (6+2) w/o contacts 77.5x27 6+PE + 2x relay contact 830 - - - Han E®
09340062601 - size 16B screw terminal male 8 (6+2) - 77.5x27 6+PE + 2x relay contact 830 0.75...2.5 copper alloy silver plated -
09340062701 Han 6HvE-F-s size 16B screw terminal female 8 (6+2) - 77.5x27 6+PE + 2x relay contact 830 0.75...2.5 copper alloy silver plated -
09340102602 - size 24B crimped male 12 (10+2) w/o contacts 104x27 10+PE+ 2x relay contact 830 - - - Han E®
09340102702 - size 24B crimped female 12 (10+2) w/o contacts 104x27 10+PE+ 2x relay contact 830 - - - Han E®
09340102601 - size 24B screw terminal male 12 (10+2) - 104x27 10+PE+ 2x relay contact 830 0.75...2.5 copper alloy silver plated -
09340102701 - size 24B screw terminal female 12 (10+2) - 104x27 10+PE+ 2x relay contact 830 0.75...2.5 copper alloy silver plated -
09340162601 Han 16HvE-M-s size 24B screw terminal male 18 (16+2) - 104x27 16+PE+ 2x relay contact 690 0.75...2.5 copper alloy silver plated -
09340162701 Han 16HvE-F-s size 24B screw terminal female 18 (16+2) - 104x27 16+PE+ 2x relay contact 690 0.75...2.5 copper alloy silver plated -
09340032616 - size 10B spring clamp male 5 (3+2) - 57x27 3+PE + 2x relay contact 830 0.14...2.5 copper alloy silver plated -
09340032716 - size 10B spring clamp female 5 (3+2) - 57x27 3+PE + 2x relay contact 830 0.14...2.5 copper alloy silver plated -
09340062616 - size 16B spring clamp male 8 (6+2) - 77.5x27 6+PE + 2x relay contact 830 0.14...2.5 copper alloy silver plated -
09340062716 - size 16B spring clamp female 8 (6+2) - 77.5x27 6+PE + 2x relay contact 830 0.14...2.5 copper alloy silver plated -
09340102616 - size 24B spring clamp male 12 (10+2) - 104x27 10+PE+ 2x relay contact 830 0.14...2.5 copper alloy silver plated -
09340102716 - size 24B spring clamp female 12 (10+2) - 104x27 10+PE+ 2x relay contact 830 0.14...2.5 copper alloy silver plated -