| Manufacturer | HARTING |
| Type of connector | HDC |
| Operating temperature | -40...125°C |
| Connector | contact insert |
| Mechanical durability | 500 cycles |
| Flammability rating | UL94V-0 |
| Insulator material | polycarbonate |
| Current rating | 16A |
| Rated voltage | 500V |
| Contact plating | silver plated |
| Wire cross-section | 0.14...2.5mm2 |
| Electrical mounting | spring clamp |
| Contact material | copper alloy |
| Manufacturer series | Han® ES |
| Connector family | industrial |
| Symbol | Case | Insert mounting | Layout | Pin | Kind | Engineering PN |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| 09330102616 | size 10B | 57x27 | 10+PE | 10 | male | Han ES 10 POS. M INSERT |
| 09330102716 | size 10B | 57x27 | 10+PE | 10 | female | Han 10 ES-F insert |
| 09330162616 | size 16B | 77.5x27 | 16+PE | 16 | male | Han 16 ES-M insert |
| 09330162716 | size 16B | 77.5x27 | 16+PE | 16 | female | Han 16 ES-F insert |
| 09330062616 | size 6B | 44x27 | 6+PE | 6 | male | Han 6 ES-M insert |
| 09330062716 | size 6B | 44x27 | 6+PE | 6 | female | Han 6 ES-Female insert |
| 09330242616 | size 24B | 104x27 | 24+PE | 24 | male | Han 24 ES-M insert |
| 09330242716 | size 24B | 104x27 | 24+PE | 24 | female | Han 24 ES Insert-F |