| Manufacturer | HARTING |
| Type of connector | HDC |
| Operating temperature | -40...125°C |
| Connector | contact insert |
| Mechanical durability | 500 cycles |
| Flammability rating | UL94V-0 |
| Insulator material | polycarbonate |
| Current rating | 16A |
| Rated voltage | 500V |
| Contact material | copper alloy |
| Contact plating | silver plated |
| Wire cross-section | 0.14...2.5mm2 |
| Electrical mounting | spring clamp |
| Manufacturer series | Han® ESS |
| Symbol | Case | Insert mounting | Pin | Layout | Kind | Engineering PN |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| 09330062672 | size 6B | 44x27 | 6 | 6+PE | male | Han ESS 06 Pos. M Insert Double Cage Cla |
| 09330062772 | size 6B | 44x27 | 6 | 6+PE | female | Han ESS 06 Pos. F Insert Double Cage Cla |
| 09330102672 | size 10B | 57x27 | 10 | 10+PE | male | Han ESS 10 Pos. M Insert Double Cage Cla |
| 09330102772 | size 10B | 57x27 | 10 | 10+PE | female | Han ESS 10 Pos. F Insert Double Cage Cla |
| 09330162672 | size 16B | 77.5x27 | 16 | 16+PE | male | Han ESS 16 Pos. M Insert Double Cage Cla |
| 09330162772 | size 16B | 77.5x27 | 16 | 16+PE | female | Han ESS 16 Pos. F Insert Double Cage Cla |
| 09330242672 | size 24B | 104x27 | 24 | 24+PE | male | Han ESS 24 Pos. M Insert Double Cage Cla |
| 09330242772 | size 24B | 104x27 | 24 | 24+PE | female | Han ESS 24 Pos. F Insert Double Cage Cla |