| Manufacturer | HARTING |
| Operating temperature | -40...125°C |
| Type of connector | HDC |
| Mechanical durability | 500 cycles |
| Connector | contact insert |
| Flammability rating | UL94V-0 |
| Insulator material | polycarbonate |
| Rated voltage | 500V |
| Current rating | 16A |
| Contact plating | silver plated |
| Wire cross-section | 0.14...2.5mm2 |
| Electrical mounting | snap-on (ES Press) |
| Type | bridgeable |
| Manufacturer series | Han® ES Press |
| Connector family | industrial |
| Symbol | Contact material | Case | Insert mounting | Pin | Layout | Kind | Engineering PN |
|---|---|---|---|---|---|---|---|
| [mm] | |||||||
| 09330062648 | copper alloy | size 6B | 44x27 | 6 | 6+PE | male | - |
| 09330062748 | copper alloy | size 6B | 44x27 | 6 | 6+PE | female | Han 6ES Press - F |
| 09330102648 | copper alloy | size 10B | 57x27 | 10 | 10+PE | male | - |
| 09330102748 | copper alloy | size 10B | 57x27 | 10 | 10+PE | female | - |
| 09330162648 | copper alloy | size 16B | 77.5x27 | 16 | 16+PE | male | - |
| 09330162748 | copper alloy | size 16B | 77.5x27 | 16 | 16+PE | female | - |
| 09330242648 | - | size 24B | 104x27 | 24 | 24+PE | male | - |
| 09330242748 | - | size 24B | 104x27 | 24 | 24+PE | female | Han 24ES Press - F |