| Manufacturer | HARTING |
| Electrical mounting | screw terminal |
| Flammability rating | UL94V-0 |
| Insulator material | polycarbonate |
| Contact material | copper alloy |
| Type of connector | HDC |
| Contact plating | silver plated |
| Mechanical durability | 500 cycles |
| Rated voltage | 500V |
| Current rating | 16A |
| Wire cross-section | 0.75...2.5mm2 |
| Operating temperature | -40...125°C |
| Connector | contact insert |
| Manufacturer series | Han-Eco® Modular |
| Symbol | Case | Kind | Layout | Number of pins |
|---|---|---|---|---|
| 19410102601 | size 6B | male | 10+PE | 10 |
| 19410102701 | size 6B | female | 10+PE | 10 |
| 19410142601 | size 10B | male | 14+PE | 14 |
| 19410142701 | size 10B | female | 14+PE | 14 |
| 19410202601 | size 16B | male | 20+PE | 20 |
| 19410282601 | size 24B | male | 28+PE | 28 |