| Manufacturer | HARTING |
| Current rating | 16A |
| Electrical mounting | screw terminal |
| Rated voltage | 500V |
| Contact material | copper alloy |
| Insulator material | polycarbonate |
| Contact plating | silver plated |
| Operating temperature | -40...125°C |
| Mechanical durability | 500 cycles |
| Flammability rating | UL94V-0 |
| Type of connector | HDC |
| Wire cross-section | 0.2...2.5mm2 |
| Connector | contact insert |
| Manufacturer series | Han E® AV |
| Connector family | industrial |
| Symbol | Case | Pin | Layout | Kind | Insert mounting | Engineering PN | Type |
|---|---|---|---|---|---|---|---|
| [mm] | |||||||
| 09330064625 | size 6B | 6 | 6+PE | male | 44x27 | - | left |
| 09330064626 | size 6B | 6 | 6+PE | male | 44x27 | - | left |
| 09330064635 | size 6B | 6 | 6+PE | male | 44x27 | - | right |
| 09330064636 | size 6B | 6 | 6+PE | male | 44x27 | - | right |
| 09330064725 | size 6B | 6 | 6+PE | female | 44x27 | - | left |
| 09330064726 | size 6B | 6 | 6+PE | female | 44x27 | - | left |
| 09330064735 | size 6B | 6 | 6+PE | female | 44x27 | - | right |
| 09330064736 | size 6B | 6 | 6+PE | female | 44x27 | - | right |
| 09330104625 | size 10B | 10 | 10+PE | male | 57x27 | - | left |
| 09330104626 | size 10B | 10 | 10+PE | male | 57x27 | - | left |
| 09330104635 | size 10B | 10 | 10+PE | male | 57x27 | - | right |
| 09330104636 | size 10B | 10 | 10+PE | male | 57x27 | - | right |
| 09330104725 | size 10B | 10 | 10+PE | female | 57x27 | - | left |
| 09330104726 | size 10B | 10 | 10+PE | female | 57x27 | - | left |
| 09330104735 | size 10B | 10 | 10+PE | female | 57x27 | - | right |
| 09330104736 | size 10B | 10 | 10+PE | female | 57x27 | - | right |
| 09330164625 | size 16B | 16 | 16+PE | male | 77.5x27 | - | left |
| 09330164626 | size 16B | 16 | 16+PE | male | 77.5x27 | - | left |
| 09330164635 | size 16B | 16 | 16+PE | male | 77.5x27 | - | right |
| 09330164636 | size 16B | 16 | 16+PE | male | 77.5x27 | - | right |
| 09330164725 | size 16B | 16 | 16+PE | female | 77.5x27 | - | left |
| 09330164726 | size 16B | 16 | 16+PE | female | 77.5x27 | - | left |
| 09330164735 | size 16B | 16 | 16+PE | female | 77.5x27 | - | right |
| 09330164736 | size 16B | 16 | 16+PE | female | 77.5x27 | - | right |
| 09330244625 | size 24B | 24 | 24+PE | male | 104x27 | - | left |
| 09330244626 | size 24B | 24 | 24+PE | male | 104x27 | - | left |
| 09330244635 | size 24B | 24 | 24+PE | male | 104x27 | - | right |
| 09330244636 | size 24B | 24 | 24+PE | male | 104x27 | - | right |
| 09330244725 | size 24B | 24 | 24+PE | female | 104x27 | - | left |
| 09330244726 | size 24B | 24 | 24+PE | female | 104x27 | Han E AV 24 Pos. F Insert Term. Block Le | left |
| 09330244735 | size 24B | 24 | 24+PE | female | 104x27 | - | right |
| 09330244736 | size 24B | 24 | 24+PE | female | 104x27 | - | right |