| Manufacturer | HARTING |
| Current rating | 16A |
| Rated voltage | 500V |
| Contact material | copper alloy |
| Operating temperature | -40...125°C |
| Mechanical durability | 500 cycles |
| Flammability rating | UL94V-0 |
| Type of connector | HDC |
| Wire cross-section | 0.2...2.5mm2 |
| Electrical mounting | screw terminal |
| Insulator material | polycarbonate |
| Contact plating | silver plated |
| Connector | contact insert |
| Manufacturer series | Han ES® AV |
| Symbol | Kind | Insert mounting | Case | Pin | Layout | Type |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| 09330064629 | male | 44x27 | size 6B | 6 | 6+PE | left |
| 09330064639 | male | 44x27 | size 6B | 6 | 6+PE | right |
| 09330064729 | female | 44x27 | size 6B | 6 | 6+PE | left |
| 09330064739 | female | 44x27 | size 6B | 6 | 6+PE | right |
| 09330104629 | male | 57x27 | size 10B | 10 | 10+PE | left |
| 09330104639 | male | 57x27 | size 10B | 10 | 10+PE | right |
| 09330104729 | female | 57x27 | size 10B | 10 | 10+PE | left |
| 09330104739 | female | 57x27 | size 10B | 10 | 10+PE | right |
| 09330164629 | male | 77.5x27 | size 16B | 16 | 16+PE | left |
| 09330164639 | male | 77.5x27 | size 16B | 16 | 16+PE | right |
| 09330164729 | female | 77.5x27 | size 16B | 16 | 16+PE | left |
| 09330164739 | female | 77.5x27 | size 16B | 16 | 16+PE | right |
| 09330244629 | male | 104x27 | size 24B | 24 | 24+PE | left |
| 09330244639 | male | 104x27 | size 24B | 24 | 24+PE | right |
| 09330244729 | female | 104x27 | size 24B | 24 | 24+PE | left |
| 09330244739 | female | 104x27 | size 24B | 24 | 24+PE | right |