| Manufacturer | HARTING |
| Rated voltage | 500V |
| Operating temperature | -40...125°C |
| Type of connector | HDC |
| Current rating | 16A |
| Electrical mounting | crimped |
| Type | w/o contacts |
| Mechanical durability | 500 cycles |
| Connector | contact insert |
| Flammability rating | UL94V-0 |
| Insulator material | polycarbonate |
| Manufacturer series | Han® EEE |
| Application - series/manufacturer | Han E® |
| Connector family | industrial |
| Symbol | Pin | Layout | Case | Insert mounting | Kind | Engineering PN |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| 09320403001 | 40 | 40+PE | size 16B | 77.5x27 | male | Han 40 EEE-M-C |
| 09320403101 | 40 | 40+PE | size 16B | 77.5x27 | female | Han 40 EEE-F-C |
| 09320643001 | 64 | 64+PE | size 24B | 104x27 | male | Han 64 EEE male insert crimp |
| 09320643101 | 64 | 64+PE | size 24B | 104x27 | female | Han 64 EEE-F-C |