Contact insert; HARTING

Manufacturer
Type of connectorHDC
Casesize 24B
Application - series/manufacturerHan K®, Han-Com®
Insert mounting104x27mm
Connectorcontact insert
Insulator materialpolycarbonate
Flammability ratingUL94V-0
Mechanical durability500 cycles
Operating temperature-40...125°C
Contact materialcopper alloy
Electrical mountingscrew terminal (axial-screw)
Contact platingsilver plated
Symbol Kind Layout Pin Current rating Rated voltage Wire cross-section Spatial orientation
[A] [V] [mm2]
09380052621 male - 3 200 2k 35...70 straight
09380052721 female - 3 200 2k 35...70 straight
09380052622 male - 3 200 2k 35...70 angled
09380052722 female - 3 200 2k 35...70 angled
09380052601 male 3+2+PE 6 (4+2) 16/200 400/2k 0.5...2.5/16...35/35...70 straight
09380052701 female 3+2+PE 6 (4+2) 16/200 400/2k 0.5...2.5/16...35/35...70 straight
09380052602 male 3+2+PE 6 (4+2) 16/200 400/2k 0.5...2.5/16...35/35...70 angled
09380052702 female 3+2+PE 6 (4+2) 16/200 400/2k 0.5...2.5/16...35/35...70 angled