| Manufacturer | HARTING |
| Current rating | 10A |
| Electrical mounting | screw terminal |
| Rated voltage | 250V |
| Contact material | copper alloy |
| Insulator material | polycarbonate |
| Contact plating | silver plated |
| Operating temperature | -40...125°C |
| Mechanical durability | 500 cycles |
| Flammability rating | UL94V-0 |
| Type of connector | HDC |
| Wire cross-section | 0.2...2.5mm2 |
| Connector | contact insert |
| Manufacturer series | Han D® AV |
| Symbol | Case | Pin | Insert mounting | Layout | Kind | Type |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| 09210404601 | size 16B | 40 | 77.5x27 | 40+PE | male | left |
| 09210404701 | size 16B | 40 | 77.5x27 | 40+PE | female | left |
| 09210404602 | size 16B | 40 | 77.5x27 | 40+PE | male | left |
| 09210404702 | size 16B | 40 | 77.5x27 | 40+PE | female | left |
| 09210404611 | size 16B | 40 | 77.5x27 | 40+PE | male | right |
| 09210404711 | size 16B | 40 | 77.5x27 | 40+PE | female | right |
| 09210404712 | size 16B | 40 | 77.5x27 | 40+PE | female | right |
| 09210644601 | size 24B | 64 | 104x27 | 64+PE | male | left |
| 09210644701 | size 24B | 64 | 104x27 | 64+PE | female | left |
| 09210644602 | size 24B | 64 | 104x27 | 64+PE | male | left |
| 09210644702 | size 24B | 64 | 104x27 | 64+PE | female | left |
| 09210644611 | size 24B | 64 | 104x27 | 64+PE | male | right |
| 09210644711 | size 24B | 64 | 104x27 | 64+PE | female | right |
| 09210644612 | size 24B | 64 | 104x27 | 64+PE | male | right |
| 09210644712 | size 24B | 64 | 104x27 | 64+PE | female | right |