Contact insert; HDC; LAPP

Contact insert; HDC; LAPP, 10420000, 10421000, 44424055, 44424056, 10431000, 10432000, 10440000 |EN|
Manufacturer
Type of connectorHDC
Electrical mountingscrew terminal
Connectorcontact insert
Manufacturer seriesEPIC H-A
Connector familyindustrial
Symbol Case Insert mounting Layout No. of pins Urated Inom Kind Enclosure material Marking
[mm] [V] [A]
10420000 size H-A 3 21x21 3+PE 4 400 23 male polycarbonate -
10421000 size H-A 3 21x21 3+PE 4 400 23 female polyamide -
44424055 size H-A 3 21x21 3+PE 4 230/400 10 male - -
44424056 size H-A 3 21x21 3+PE 4 230/400 10 female - -
10431000 size H-A 3 21x21 4+PE 5 400 23 male polycarbonate -
10432000 size H-A 3 21x21 4+PE 5 400 23 female polyamide -
10440000 size H-A 10 49.5x16 10+PE 10 250 16 male polycarbonate -
10440100 size H-A 10 49.5x16 10+PE 10 250 16 male polycarbonate -
10441000 size H-A 10 49.5x16 10+PE 10 250 16 female - -
10441100 size H-A 10 49.5x16 10+PE 10 250 16 female polycarbonate -
10530000 size H-A 16 66x16 16+PE 16 250 16 male polycarbonate -
10531000 size H-A 16 66x16 16+PE 16 250 16 female polycarbonate -
10532000 size H-A 16 66x16 16+PE 16 250 16 male - -
10533000 size H-A 16 66x16 16+PE 16 250 16 female polycarbonate -
10540000 size H-A 16 66x16 16+PE 16 250 16 male polycarbonate 17-32
10541000 size H-A 16 66x16 16+PE 16 250 16 female polycarbonate 17-32
10543000 size H-A 16 66x16 16+PE 16 250 16 female - 17-32
10540100 size H-A 16 66x16 16+PE 16 250 16 male - 33-48
10541100 size H-A 16 66x16 16+PE 16 250 16 female polycarbonate 33-48