Contact insert; HDC; LAPP

Manufacturer
Type of connectorHDC
Urated500V
Inom16A
Connectorcontact insert
Manufacturer seriesEPIC H-BE
Symbol Case Layout Pin Insert mounting Electrical mounting Kind Marking Enclosure material
[mm]
10190000 size H-B 6 6+PE 6 44x27 screw terminal male - -
10191000 size H-B 6 6+PE 6 44x27 screw terminal female - polycarbonate
10190100 size H-B 6 6+PE 6 44x27 screw terminal male - polycarbonate
10191100 size H-B 6 6+PE 6 44x27 screw terminal female - polycarbonate
10400000 size H-B 6 6+PE 6 44x27 spring clamp male - -
10401000 size H-B 6 6+PE 6 44x27 spring clamp female - -
44423200 size H-B 6 6+PE 6 44x27 push-in male - -
44423201 size H-B 6 6+PE 6 44x27 push-in female - -
10192000 size H-B 10 10+PE 10 57x27 screw terminal male - polycarbonate
10193000 size H-B 10 10+PE 10 57x27 screw terminal female - polycarbonate
10192100 size H-B 10 10+PE 10 57x27 screw terminal male - polycarbonate
10193100 size H-B 10 10+PE 10 57x27 screw terminal female - -
10400100 size H-B 10 10+PE 10 57x27 spring clamp male - polycarbonate
10401100 size H-B 10 10+PE 10 57x27 spring clamp female - polycarbonate
44423202 size H-B 10 10+PE 10 57x27 push-in male - -
44423203 size H-B 10 10+PE 10 57x27 push-in female - -
10194000 size H-B 16 16+PE 16 77.5x27 screw terminal male - polycarbonate
10195000 size H-B 16 16+PE 16 77.5x27 screw terminal female - polycarbonate
10194100 size H-B 16 16+PE 16 77.5x27 screw terminal male - polycarbonate
10195100 size H-B 16 16+PE 16 77.5x27 screw terminal female - polycarbonate
10400200 size H-B 16 16+PE 16 77.5x27 spring clamp male - -
10401200 size H-B 16 16+PE 16 77.5x27 spring clamp female - -
44423204 size H-B 16 16+PE 16 77.5x27 push-in male - -
44423205 size H-B 16 16+PE 16 77.5x27 push-in female - -
10196000 size H-B 24 24+PE 24 104x27 screw terminal male - polycarbonate
10197000 size H-B 24 24+PE 24 104x27 screw terminal female - polycarbonate
10196100 size H-B 24 24+PE 24 104x27 screw terminal male - polycarbonate
10197100 size H-B 24 24+PE 24 104x27 screw terminal female - polycarbonate
10400300 size H-B 24 24+PE 24 104x27 spring clamp male - -
10401300 size H-B 24 24+PE 24 104x27 spring clamp female - -
44423206 size H-B 24 24+PE 24 104x27 push-in male - -
44423207 size H-B 24 24+PE 24 104x27 push-in female - -
10202000 size H-B 16 24+PE 16 77.5x27 screw terminal male 17-32 polycarbonate
10203000 size H-B 16 24+PE 16 77.5x27 screw terminal female 17-32 polycarbonate
10202100 size H-B 16 24+PE 16 77.5x27 screw terminal male 17-32 -
10204100 size H-B 24 24+PE 24 104x27 screw terminal male 25-48 -