Contact insert; HDC; PHOENIX CONTACT

Manufacturer
Operating temperature-40...125°C
Mechanical durability500 cycles
Type of connectorHDC
Connectorcontact insert
Manufacturer seriesHEAVYCON
Symbol Contact plating Contact material Urated Electrical mounting Cond. cross sec. Kind Case Insert mounting Inom Pin Layout
[V] [mm2] [mm] [A]
HC-A03-I-UT-M silver plated copper alloy 500 screw terminal 0.5...2.5 male size D7 21x21 10 4 3+PE
HC-A04-I-UT-F silver plated copper alloy 500 screw terminal 0.5...2.5 female size D7 21x21 10 5 4+PE
HC-A04-I-UT-M silver plated copper alloy 500 screw terminal 0.5...2.5 male size D7 21x21 10 5 4+PE
HC-B06-I-PT-F silver plated copper alloy 500 push-in 0.14...2.5 female size B6 44x27 16 6 6+PE
HC-B06-I-PT-M silver plated copper alloy 500 push-in 0.14...2.5 male size B6 44x27 16 6 6+PE
HC-B10-I-PT-F silver plated copper alloy 500 push-in 0.14...2.5 female size B10 57x27 16 10 10+PE
HC-B10-I-PT-M silver plated copper alloy 500 push-in 0.14...2.5 male size B10 57x27 16 10 10+PE
HC-B10-I-UT-F silver plated copper alloy 500 screw terminal 0.5...2.5 female size B10 57x27 16 10 10+PE
HC-B10-I-UT-M silver plated copper alloy 500 screw terminal 0.5...2.5 male size B10 57x27 16 10 10+PE
HC-B16-I-PT-F silver plated copper alloy 500 push-in 0.14...2.5 female size B16 77.5x27 16 16 16+PE
HC-B16-I-PT-M silver plated copper alloy 500 push-in 0.14...2.5 male size B16 77.5x27 16 16 16+PE
HC-B16-I-UT-F silver plated copper alloy 500 screw terminal 0.5...2.5 female size B16 77.5x27 16 16 16+PE
HC-B16-I-UT-M silver plated copper alloy 500 screw terminal 0.5...2.5 male size B16 77.5x27 16 16 16+PE
HC-B24-I-PT-F silver plated copper alloy 500 push-in 0.14...2.5 female size B24 104x27 16 24 24+PE
HC-B24-I-PT-M silver plated copper alloy 500 push-in 0.14...2.5 male size B24 104x27 16 24 24+PE
HC-B24-I-UT-F silver plated copper alloy 500 screw terminal 0.5...2.5 female size B24 104x27 16 24 24+PE
HC-B24-I-UT-M silver plated copper alloy 500 screw terminal 0.5...2.5 male size B24 104x27 16 24 24+PE
HC-B6-I-UT-F silver plated copper alloy 500 screw terminal 0.5...2.5 female size B6 44x27 16 6 6+PE
HC-B6-I-UT-M silver plated copper alloy 500 screw terminal 0.5...2.5 male size B6 44x27 16 6 6+PE
HC-BB46-I-CT-F - - - crimped - female size B24 104x27 - 24 24+PE
HC-D25-I-CT-F - - - crimped - female size D25 66x16 - 25 25+PE
HC-Q07-I-CT-M - - - crimped - male - - - 7 -