| Manufacturer | HARTING |
| Type of connector | HDC |
| Case | size Han Compact® |
| Connector | contact insert |
| Insert mounting | 32.2x13.4mm |
| Insulator material | polycarbonate |
| Flammability rating | UL94V-0 |
| Mechanical durability | 500 cycles |
| Operating temperature | -40...125°C |
| Manufacturer series | Han Q |
| Symbol | Electrical mounting | Kind | Engineering PN | Pin | Contact material | Contact plating | Wire cross-section | Layout | Current rating | Rated voltage | Type | Application - series/manufacturer |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm2] | [A] | [V] | ||||||||||
| 09120073041 | crimped | male | - | 8 (4+4) | - | - | - | 4+3+PE | 10/40 | 250/400 | w/o contacts | Han D®, Han® C |
| 09120073141 | crimped | female | - | 8 (4+4) | - | - | - | 4+3+PE | 10/40 | 250/400 | w/o contacts | Han D®, Han® C |
| 09120063041 | crimped | male | Han Q 4/2 M-c | 7 (5+2) | - | - | - | 4+3+PE | 10/40 | 250/400 | w/o contacts | Han D®, Han® C |
| 09120063141 | crimped | female | - | 7 (5+2) | - | - | - | 4+3+PE | 10/40 | 250/400 | w/o contacts | Han D®, Han® C |
| 09120062662 | snap-on (Quick Lock), screw terminal (axial-screw) | male | - | 7 (5+2) | copper alloy | silver plated | 0.25...1.5/2.5...6 | 4+3+PE | 10/40 | 250/400 | - | - |
| 09120062762 | snap-on (Quick Lock), screw terminal (axial-screw) | female | - | 7 (5+2) | copper alloy | silver plated | 0.25...1.5/2.5...6 | 4+3+PE | 10/40 | 250/400 | - | - |
| 09120062663 | snap-on (Quick Lock), screw terminal (axial-screw) | male | - | 7 (5+2) | copper alloy | silver plated | 0.25...1.5/4...10 | 4+3+PE | 10/40 | 250/400 | - | - |
| 09120062763 | snap-on (Quick Lock), screw terminal (axial-screw) | female | - | 7 (5+2) | copper alloy | silver plated | 0.25...1.5/4...10 | 4+3+PE | 10/40 | 250/400 | - | - |
| 09120062665 | screw terminal (axial-screw) | male | - | 7 (5+2) | copper alloy | silver plated | 2.5...6 | 4+3+PE | 10/40 | 250/400 | w/o signal contacts | - |
| 09120062765 | screw terminal (axial-screw) | female | - | 7 (5+2) | copper alloy | silver plated | 2.5...6 | 4+3+PE | 10/40 | 250/400 | w/o signal contacts | - |
| 09120062666 | screw terminal (axial-screw) | male | - | 7 (5+2) | copper alloy | silver plated | 4...10 | 4+3+PE | 10/40 | 250/400 | w/o signal contacts | - |
| 09120062766 | screw terminal (axial-screw) | female | - | 7 (5+2) | copper alloy | silver plated | 4...10 | 4+3+PE | 10/40 | 250/400 | w/o signal contacts | - |
| 09120082633 | snap-on (Quick Lock) | male | - | 9 | copper alloy | silver plated | 0.5...2.5 | 8+PE | 16 | 500 | - | - |
| 09120082733 | snap-on (Quick Lock) | female | - | 9 | copper alloy | silver plated | 0.5...2.5 | 8+PE | 16 | 500 | - | - |
| 09120082634 | snap-on (Quick Lock) | male | - | 9 | copper alloy | silver plated | 0.25...1.5 | 8+PE | 16 | 500 | - | - |
| 09120082734 | snap-on (Quick Lock) | female | - | 9 | copper alloy | silver plated | 0.25...1.5 | 8+PE | 16 | 500 | - | - |
| 09120083001 | crimped | male | Han Q 8/0 STI-C | 9 | - | - | - | 8+PE | 16 | 500 | w/o contacts | Han E®, Han® FO |
| 09120083101 | crimped | female | - | 9 | - | - | - | 8+PE | 16 | 500 | w/o contacts | Han E®, Han® FO |
| 09120173001 | crimped | male | Han Q 17/0-M-c 10A | 18 | - | - | - | 17+PE | 10 | 500 | w/o contacts | Han D®, Han® FO |
| 09120173101 | crimped | female | Han Q 17/0-F-c 10A | 18 | - | - | - | 17+PE | 10 | 500 | w/o contacts | Han D®, Han® FO |
| 09120113001 | crimped | male | - | 18 (8+10) | - | - | - | 10+RJ45 | 6.5 | 50 | w/o signal contacts | Han® D-Sub |
| 09120113111 | crimped | female | - | 18 (8+10) | - | - | - | 10+RJ45 | 6.5 | 50 | w/o signal contacts | Han® D-Sub |