| Manufacturer | HARTING |
| Type of connector | HDC |
| Rated voltage | 25V |
| Current rating | 10A |
| Connector | contact insert |
| Manufacturer series | Staf® |
| Symbol | Kind | No. of pins | Case | Electrical mounting | Pitch |
|---|---|---|---|---|---|
| [mm] | |||||
| 09700062813 | male | 6 | size 3A | screw terminal | 21x21 |
| 09700062616 | female | 6 | size 3A | screw terminal | 21x21 |
| 09700062812 | male | 6 | size 3A | soldering | 21x21 |
| 09700062615 | female | 6 | size 3A | soldering | 21x21 |
| 09700142811 | male | 14 | size 10A | screw terminal | 49.5x16 |
| 09700142614 | female | 14 | size 10A | screw terminal | 49.5x16 |
| 09700142810 | male | 14 | size 10A | soldering | 49.5x16 |
| 09700142613 | female | 14 | size 10A | soldering | 49.5x16 |
| 09700202817 | male | 20 | size 16A | screw terminal | 66x16 |
| 09700202622 | female | 20 | size 16A | screw terminal | 66x16 |
| 09700202816 | male | 20 | size 16A | soldering | 66x16 |
| 09700202621 | female | 20 | size 16A | soldering | 66x16 |