Contact; LS1; LAPP

Contact; LS1; LAPP, 74033000, 74033001, 74034000, 74034001, 74033100, 74033101, 74034100 |EN|
Electrical mountingcrimped
Connectorcontact
Manufacturer
Contact platinggold-plated
Manufacturer seriesEPIC
Type of connectorLS1
Symbol Kind Cond. cross sec. Application - series/manufacturer Contact size
[mm2] [mm]
74033000 male 0.14...1 LS1 A1, LS1 A3, LS1 G5 1
74033001 male 0.14...1 LS1 A1, LS1 A3, LS1 G5 1
74034000 male 0.14...1 LS1 F6, LS1 F7 1
74034001 male 0.14...1 LS1 F6, LS1 F7 1
74033100 male 0.5...2.5 LS1 A1, LS1 A3, LS1 G5 2
74033101 male 0.5...2.5 LS1 A1, LS1 A3, LS1 G5 2
74034100 male 0.5...2.5 LS1 F6, LS1 F7 2
74034101 male 0.5...2.5 LS1 F6, LS1 F7 2
44420103 male 4 LS1 F6, LS1 F7 2
44429370 female 0.5...2.5 LS1 A6, LS1 D6 2
44420104 female 4 LS1 A6, LS1 D6 2
74020601 female 0.14...1 LS1 A6, LS1 D6 1
44429371 female 0.5...2.5 LS1 A6, LS1 D6 2