Contact; M23; HUMMEL

Contact; M23; HUMMEL, 7.010.901.001, 7.010.901.002, 7.010.901.012, 7.010.901.021, 7.010.901.022 |EN|
Manufacturer
Type of connectorM23
Connectorcontact
Mechanical mountingfor cable
Electrical mountingcrimped
Symbol Kind Cond. cross sec.
[mm2]
7.010.901.001 male 0.14...1
7.010.901.002 female 0.34...1
7.010.901.012 female 0.08...0.56
7.010.901.021 male 0.75...1.5
7.010.901.022 female 0.75...1.5
7.010.901.031 male 0.08...0.56
7.010.901.521 male 0.75
7.010.941.001 male 0.14...1
7.010.941.002 female 0.14...1
7.010.942.001 male 0.75...2.5
7.010.942.002 female 0.75...2.5