| Manufacturer | MOLEX |
| Connector | socket |
| Contacts pitch | 5.7mm |
| Locking system | latch |
| Kind | male |
| Electrical mounting | THT |
| Flammability rating | UL94V-0 |
| Conform to the norm | EN 60335-1 |
| Maximum current | 23A |
| Rated voltage | 600V |
| Type of connector | wire-board |
| Colour | black |
| Type | Glow-Wire |
| Manufacturer series | Mega-Fit |
| Mechanical mounting | on PCBs |
| Symbol | Number of pins | Spatial orientation | Layout | Mechanical mounting | Contact plating | Plating | Operating temperature |
|---|---|---|---|---|---|---|---|
| [µm] | [°C] | ||||||
| MX-172064-0002 | 2 | angled 90° | 2x1 | PCB snap | gold-plated | - | -40...105 |
| MX-172064-0004 | 4 | angled 90° | 2x2 | PCB snap | gold-plated | - | -40...105 |
| MX-172064-0006 | 6 | angled 90° | 2x3 | PCB snap | gold-plated | - | -40...105 |
| MX-172064-0008 | 8 | angled 90° | 2x4 | PCB snap | gold-plated | - | -40...105 |
| MX-172064-0010 | 10 | angled 90° | 2x5 | PCB snap | gold-plated | - | -40...105 |
| MX-172064-0012 | 12 | angled 90° | 2x6 | PCB snap | gold-plated | - | -40...105 |
| MX-172065-0002 | 2 | straight | 2x1 | PCB snap | gold-plated | - | -40...105 |
| MX-172065-0004 | 4 | straight | 2x2 | PCB snap | gold-plated | - | -40...105 |
| MX-172065-0006 | 6 | straight | 2x3 | PCB snap | gold-plated | - | -40...105 |
| MX-172065-0008 | 8 | straight | 2x4 | PCB snap | gold-plated | - | -40...105 |
| MX-172065-0010 | 10 | straight | 2x5 | PCB snap | gold-plated | - | -40...105 |
| MX-172065-0202 | 2 | straight | 2x1 | gold-plated | 0.38 | -40...120 | |
| MX-172065-0204 | 4 | straight | 2x2 | gold-plated | 0.38 | -40...120 | |
| MX-172065-0206 | 6 | straight | 2x3 | gold-plated | 0.38 | -40...120 | |
| MX-172065-0208 | 8 | straight | 2x4 | gold-plated | 0.38 | -40...120 | |
| MX-172065-0210 | 10 | straight | 2x5 | gold-plated | 0.38 | -40...120 | |
| MX-172065-0212 | 12 | straight | 2x6 | gold-plated | 0.38 | -40...120 | |
| MX-172065-0302 | 2 | straight | 2x1 | gold-plated | 0.76 | -40...120 | |
| MX-172065-0304 | 4 | straight | 2x2 | gold-plated | 0.76 | -40...120 | |
| MX-172065-0306 | 6 | straight | 2x3 | gold-plated | 0.76 | -40...120 | |
| MX-172065-0310 | 10 | straight | 2x5 | gold-plated | 0.76 | -40...120 | |
| MX-172065-0312 | 12 | straight | 2x6 | gold-plated | 0.76 | -40...120 | |
| MX-76825-0002 | 2 | angled 90° | 2x1 | PCB snap | tinned | - | -40...105 |
| MX-76825-0004 | 4 | angled 90° | 2x2 | PCB snap | tinned | - | -40...105 |
| MX-76825-0006 | 6 | angled 90° | 2x3 | PCB snap | tinned | - | -40...105 |
| MX-76825-0008 | 8 | angled 90° | 2x4 | PCB snap | tinned | - | -40...105 |
| MX-76825-0010 | 10 | angled 90° | 2x5 | PCB snap | tinned | - | -40...105 |
| MX-76825-0012 | 12 | angled 90° | 2x6 | PCB snap | tinned | - | -40...105 |
| MX-76829-0002 | 2 | straight | 2x1 | PCB snap | tinned | - | -40...105 |
| MX-76829-0004 | 4 | straight | 2x2 | PCB snap | tinned | - | -40...105 |
| MX-76829-0006 | 6 | straight | 2x3 | PCB snap | tinned | - | -40...105 |
| MX-76829-0008 | 8 | straight | 2x4 | PCB snap | tinned | - | -40...105 |
| MX-76829-0010 | 10 | straight | 2x5 | PCB snap | tinned | - | -40...105 |
| MX-76829-0012 | 12 | straight | 2x6 | PCB snap | tinned | - | -40...105 |
| MX-76829-0102 | 2 | straight | 2x1 | tinned | - | -40...105 | |
| MX-76829-0104 | 4 | straight | 2x2 | tinned | - | -40...105 | |
| MX-76829-0106 | 6 | straight | 2x3 | tinned | - | -40...105 | |
| MX-76829-0108 | 8 | straight | 2x4 | tinned | - | -40...105 | |
| MX-76829-0112 | 12 | straight | 2x6 | tinned | - | -40...105 |