Contact; MX150; MOLEX

Manufacturer
Electrical mountingcrimped
Connectorcontact
Mechanical mountingfor cable
Application - series/manufacturerMX150
Contact materialcopper alloy
Current rating22A
Symbol Kind Wire size Wire Reel Package Features
[mm2] [pcs.]
MX-33000-0001 male 14AWG - 7500 reel right reel payoff
MX-33000-0002 male 20AWG...16AWG - 7500 cut from reel right reel payoff
MX-33000-0003 male 22AWG - 7500 reel left reel payoff
MX-33000-0004 male 22AWG - 7500 reel right reel payoff
MX-33000-1001 male 14AWG - 5000 reel left reel payoff
MX-33000-1002 male 20AWG...16AWG - 7500 reel left reel payoff
MX-33000-1004 male - 0.35...0.5 7500 reel right reel payoff
MX-33001-2004 female 20AWG...18AWG - 7500 reel right reel payoff
MX-33001-3004 female 20AWG...18AWG - 7500 reel right reel payoff
MX-33012-2001 female 16AWG...14AWG - 6000 cut from reel right reel payoff
MX-33012-2002 female 20AWG...18AWG - 6000 cut from reel right reel payoff
MX-33012-2003 female 22AWG - 7000 cut from reel right reel payoff
MX-33012-2004 female 22AWG - 7000 reel right reel payoff
MX-33012-2022 female 20AWG...18AWG - 5500 cut from reel right reel payoff
MX-33012-3001 female 16AWG...14AWG - 6000 cut from reel left reel payoff
MX-33012-3002 female 20AWG...18AWG - 6000 cut from reel left reel payoff
MX-33012-3003 female 22AWG - 7000 reel left reel payoff
MX-33012-3004 female - 0.35...0.5 7000 reel left reel payoff
MX-33012-3004/C female - 0.35...0.5 7000 cut from reel left reel payoff
MX-33012-3022 female 20AWG...18AWG - 5500 reel left reel payoff
MX-33012-3023 female 22AWG - 6000 reel left reel payoff
MX-34080-1106 male 22AWG - 4000 reel left reel payoff
Symbol: (MX-33000-0001, MX-33000-0003, MX-33000-0004, MX-33000-100x, MX-33012-20xx, MX-33012-3001, MX-33012-3003, MX-33012-3004, MX-33012-3004/C, MX-33012-3023)
Contact platingtinned
Type of connectorautomotive
Symbol: (MX-33000-0002, MX-33012-3002, MX-33012-3022)
Contact platingtinned
Type of connectorautomotive
Number of pins1
Symbol: (MX-33001-2004, MX-33001-3004)
Contact platinggold-plated
Type of connectorrectangular
Symbol: (MX-34080-1106)
Contact platinggold-plated
Type of connectorautomotive