| Manufacturer | ILME |
| Type of connector | HDC |
| Connector | contact |
| Application - series/manufacturer | CI |
| Type | turned contacts |
| Contact plating | gold-plated |
| Mech. durability | 500 cycles |
| Contact material | copper alloy |
| Conform to the norm | CSA EAC |
| Current rating | 5A |
| Electrical mounting | crimped |
| Symbol | Kind | Wire cross-section | Plating thickness | Wire size |
|---|---|---|---|---|
| [mm2] | [µm] | |||
| CIF2D0.2 | female | 0.8...0.21 | 2 | 28AWG...24AWG |
| CIF2D0.3 | female | 0.13...0.33 | 2 | 26AWG...22AWG |
| CIF2D0.5 | female | 0.33...0.52 | 2 | 22AWG...20AWG |
| CIF2D0.7 | female | 0.52...0.75 | 2 | 20AWG...18AWG |
| CIFJD0.2 | female | 0.8...0.21 | - | 28AWG...24AWG |
| CIFJD0.3 | female | 0.13...0.33 | - | 26AWG...22AWG |
| CIFJD0.5 | female | 0.33...0.52 | - | 22AWG...20AWG |
| CIFJD0.7 | female | 0.52...0.75 | - | 20AWG...18AWG |
| CIM2D0.2 | male | 0.8...0.21 | 2 | 28AWG...24AWG |
| CIM2D0.3 | male | 0.13...0.33 | 2 | 26AWG...22AWG |
| CIM2D0.5 | male | 0.33...0.52 | 2 | 22AWG...20AWG |
| CIM2D0.7 | male | 0.52...0.75 | 2 | 20AWG...18AWG |
| CIMJD0.2 | male | 0.8...0.21 | - | 28AWG...24AWG |
| CIMJD0.3 | male | 0.13...0.33 | - | 26AWG...22AWG |
| CIMJD0.5 | male | 0.33...0.52 | - | 22AWG...20AWG |
| CIMJD0.7 | male | 0.52...0.75 | - | 20AWG...18AWG |