Inserts for HDC connectors, for crimped contacts

Inserts for HDC connectors, for crimped contacts, HTS-2-1103100-3, HTS-2-1103101-3, 2-1103102-3 |EN|
Manufacturer
Type of connectorHDC
Typew/o contacts
Electrical mountingcrimped
Symbol Case Number of pins Pin configuration Rated voltage Kind Current rating Insert mounting Manufacturer series Contact size
[V] [A] [mm] [mm]
2-1103212-3 size 6 72 72+PE 250 female 10 77.5x27 - -
T2020082101-000 size 1 8 - 50 male 10 21x21 HD 1.6
T2020082201-000 size 1 8 - 50 female 10 21x21 HD 1.6
T2020252101-000 size 5 25 25+PE 250 male 10 66x16 HD 1.6
T2020252201-000 size 5 25 25+PE 250 female 10 66x16 HD 1.6
T2020402101-000 size 6 40 40+PE 250 male 10 77.5x27 HD 1.6
T2020402201-000 size 6 40 40+PE 250 female 10 77.5x27 HD 1.6
T2020642101-000 size 8 64 64+PE 250 male 10 104x27 HD 1.6
T2020642201-000 size 8 64 64+PE 250 female 10 104x27 HD 1.6
T2030242101-000 size 3 24 24+PE 250 male 10 44x27 HDD 1.6
T2030242201-000 size 3 24 24+PE 250 female 10 44x27 HDD 1.6
T2030422101-000 size 4 42 42+PE 250 male 10 57x27 HDD 1.6
T2030422201-000 size 4 42 42+PE 250 female 10 57x27 HDD 1.6
T2040064101-000 size 3 6 6+PE 500 male 16 44x27 HE 2.5
T2040064201-000 size 3 6 6+PE 500 female 16 44x27 HE 2.5
T2040104101-000 size 4 10 10+PE 500 male 16 57x27 HE 2.5
T2040104201-000 size 4 10 10+PE 500 female 16 57x27 HE 2.5
T2040164101-000 size 6 16 16+PE 500 male 16 77.5x27 HE 2.5
T2040164201-000 size 6 16 16+PE 500 female 16 77.5x27 HE 2.5
T2040244101-000 size 8 24 24+PE 500 male 16 104x27 HE 2.5
T2040244201-000 size 8 24 24+PE 500 female 16 104x27 HE 2.5
T2050322101-000 size 6 32 32+PE 500 male 16 77.5x27 HEE 2.5
T2050322201-000 size 6 32 32+PE 500 female 16 77.5x27 HEE 2.5
T2050462101-000 size 8 46 46+PE 500 male 16 104x27 HEE 2.5
T2050462201-000 size 8 46 46+PE 500 female 16 104x27 HEE 2.5
T2080052101-000 size 1 6 5+PE 400 male 16 21x21 HQ 2.5
T2080052201-000 size 1 6 5+PE 400 female 16 21x21 HQ 2.5
T2080072101-000 size 1 8 7+PE 400 male 10 21x21 HQ 1.6
T2080072201-000 size 1 8 7+PE 400 female 10 21x21 HQ 1.6
2-1103200-3 size 3 24 24+PE 250 male 10 44x27 HDD 1.6
2-1103202-3 size 3 24 24+PE 250 female 10 44x27 HDD 1.6
2-1103208-3 size 6 72 72+PE 250 male 10 77.5x27 HDD 1.6
2-1103414-3 size 2 10 10+PE 250 male 16 49.5x16 HA 1.6
T2080122101-000 size 1 12 12+PE 400 male 10 21x21 HQ 1.6