Contactor: 3-pole; ABB

Contactor: 3-pole; ABB, B6-30-01-01, B6-30-01-02, B6-30-01-03, B6-30-01-80, B6-30-01-84 |EN|
Manufacturer
Type of contactor3-pole
Contacts configurationNO x3
Width47.5mm
Ht.45.2mm
Symbol Mounting Leads Operating temperature Ioper. max Auxiliary contacts Control voltage Manufacturer series
[°C] [A] [V AC]
B6-30-01-01 on panel, for DIN rail mounting screw terminals -20...55 6 NC 24 B6
B6-30-01-02 on panel, for DIN rail mounting screw terminals -20...55 6 NC 42 B6
B6-30-01-03 on panel, for DIN rail mounting screw terminals -20...55 6 NC 48 B6
B6-30-01-80 on panel, for DIN rail mounting screw terminals -20...55 6 NC 220...240 B6
B6-30-01-84 on panel, for DIN rail mounting screw terminals -20...55 6 NC 110...127 B6
B6-30-01-85 on panel, for DIN rail mounting screw terminals -20...55 6 NC 380...415 B6
B6-30-10-01 on panel, for DIN rail mounting screw terminals -20...55 6 NO 24 B6
B6-30-10-02 on panel, for DIN rail mounting screw terminals -20...55 6 NO 42 B6
B6-30-10-03 on panel, for DIN rail mounting screw terminals -20...55 6 NO 48 B6
B6-30-10-80 on panel, for DIN rail mounting screw terminals -20...55 6 NO 220...240 B6
B6-30-10-84 on panel, for DIN rail mounting screw terminals -20...55 6 NO 110...127 B6
B6-30-10-85 on panel, for DIN rail mounting screw terminals -20...55 6 NO 380...415 B6
B7-30-01-01 on panel, for DIN rail mounting screw terminals -20...55 7 NC 24 B7
B7-30-01-02 on panel, for DIN rail mounting screw terminals -20...55 7 NC 42 B7
B7-30-01-03 on panel, for DIN rail mounting screw terminals -20...55 7 NC 48 B7
B7-30-01-80 on panel, for DIN rail mounting screw terminals -20...55 7 NC 220...240 B7
B7-30-01-84 on panel, for DIN rail mounting screw terminals -20...55 7 NC 110...127 B7
B7-30-01-85 on panel, for DIN rail mounting screw terminals -20...55 7 NC 380...415 B7
B7-30-10-01 on panel, for DIN rail mounting screw terminals -20...55 7 NO 24 B7
B7-30-10-02 on panel, for DIN rail mounting screw terminals -20...55 7 NO 42 B7
B7-30-10-03 on panel, for DIN rail mounting screw terminals -20...55 7 NO 48 B7
B7-30-10-80 on panel, for DIN rail mounting screw terminals -20...55 7 NO 220...240 B7
B7-30-10-84 on panel, for DIN rail mounting screw terminals -20...55 7 NO 110...127 B7
B7-30-10-85 on panel, for DIN rail mounting screw terminals -20...55 7 NO 380...415 B7
B6-30-01-P-80 soldered - -25...55 12 NC 220...240 B6
B7-30-10-P-01 soldered - -25...55 12 NO 24 B7