Contactor: 3-pole; ABB

Contactor: 3-pole; ABB, AF09-30-10-11, AF09-30-01-11, AF09-30-10-41, AF09-30-01-41 |EN|
Manufacturer
Mountingon panel, for DIN rail mounting
Operating temperature-25...60°C
Manufacturer seriesAF
Type of contactor3-pole
Contacts configurationNO x3
Width45mm
Ht.86mm
Symbol Leads Ucntrl Ioper. max Auxiliary contacts
[A]
AF09-30-10-11 screw terminals 24...60V AC, 20...60V DC 9 NO
AF09-30-01-11 screw terminals 24...60V AC, 20...60V DC 9 NC
AF09-30-10-12 screw terminals 48...130V AC, 48...130V DC 9 NO
AF09-30-01-12 screw terminals 48...130V AC, 48...130V DC 9 NC
AF09-30-10-13 screw terminals 100...250V AC, 100...250V DC 9 NO
AF09-30-01-13 screw terminals 100...250V AC, 100...250V DC 9 NC
AF09-30-10-14 screw terminals 250...500V AC, 250...500V DC 9 NO
AF09-30-01-14 screw terminals 250...500V AC, 250...500V DC 9 NC
AF12-30-10-11 screw terminals 24...60V AC, 20...60V DC 12 NO
AF12-30-01-11 screw terminals 24...60V AC, 20...60V DC 12 NC
AF12-30-10-12 screw terminals 48...130V AC, 48...130V DC 12 NO
AF12-30-01-12 screw terminals 48...130V AC, 48...130V DC 12 NC
AF12-30-10-13 screw terminals 100...250V AC, 100...250V DC 12 NO
AF12-30-01-13 screw terminals 100...250V AC, 100...250V DC 12 NC
AF12-30-10-14 screw terminals 250...500V AC, 250...500V DC 12 NO
AF12-30-01-14 screw terminals 250...500V AC, 250...500V DC 12 NC
AF16-30-10-11 screw terminals 24...60V AC, 20...60V DC 16 NO
AF16-30-01-11 screw terminals 24...60V AC, 20...60V DC 16 NC
AF16-30-10-12 screw terminals 48...130V AC, 48...130V DC 16 NO
AF16-30-01-12 screw terminals 48...130V AC, 48...130V DC 16 NC
AF16-30-10-13 screw terminals 100...250V AC, 100...250V DC 16 NO
AF16-30-01-13 screw terminals 100...250V AC, 100...250V DC 16 NC
AF16-30-10-14 screw terminals 250...500V AC, 250...500V DC 16 NO
AF16-30-01-14 screw terminals 250...500V AC, 250...500V DC 16 NC
AF26-30-00-11 screw terminals 24...60V AC, 20...60V DC 26 -
AF26-30-00-12 screw terminals 48...130V AC, 48...130V DC 26 -
AF26-30-00-13 screw terminals 100...250V AC, 100...250V DC 26 -
AF26-30-00-14 screw terminals 250...500V AC, 250...500V DC 26 -
AF30-30-00-11 screw terminals 24...60V AC, 20...60V DC 30 -
AF30-30-00-12 screw terminals 48...130V AC, 48...130V DC 30 -
AF30-30-00-13 screw terminals 100...250V AC, 100...250V DC 30 -
AF30-30-00-14 screw terminals 250...500V AC, 250...500V DC 30 -
AF38-30-00-11 screw terminals 24...60V AC, 20...60V DC 38 -
AF38-30-00-12 screw terminals 48...130V AC, 48...130V DC 38 -
AF38-30-00-13 screw terminals 100...250V AC, 100...250V DC 38 -
AF38-30-00-14 screw terminals 250...500V AC, 250...500V DC 38 -
AF16Z-30-10-20 screw terminals 100...250V AC, 12...20V DC 16 NO
AF38-30-00K-11 push-in terminals 24...60V AC, 20...60V DC 38 -
AFC16-30-10-80 - - 30 NO