| Manufacturer | ABB |
| Type of contactor | 3-pole |
| Mounting | on panel, for DIN rail mounting |
| Contacts configuration | NO x3 |
| Leads | screw terminals |
| Operating temperature | -25...60°C |
| Symbol | Width | Ht. | Manufacturer series | Ioper. max | Ucntrl |
|---|---|---|---|---|---|
| [mm] | [mm] | [A] | |||
| AF40-30-00-11 | 55 | 125.5 | AF | 40 | 24...60V AC, 20...60V DC |
| AF40-30-00-12 | 55 | 125.5 | AF | 40 | 48...130V AC, 48...130V DC |
| AF40-30-00-13 | 55 | 125.5 | AF | 40 | 100...250V AC, 100...250V DC |
| AF40-30-00-14 | 55 | 125.5 | AF | 40 | 250...500V AC, 250...500V DC |
| AF52-30-00-11 | 55 | 125.5 | AF | 52 | 24...60V AC, 20...60V DC |
| AF52-30-00-12 | 55 | 125.5 | AF | 52 | 48...130V AC, 48...130V DC |
| AF52-30-00-13 | 55 | 125.5 | AF | 52 | 100...250V AC, 100...250V DC |
| AF52-30-00-14 | 55 | 125.5 | AF | 52 | 250...500V AC, 250...500V DC |
| AF65-30-00-11 | 55 | 125.5 | AF | 65 | 24...60V AC, 20...60V DC |
| AF65-30-00-12 | 55 | 125.5 | AF | 65 | 48...130V AC, 48...130V DC |
| AF65-30-00-13 | 55 | 125.5 | AF | 65 | 100...250V AC, 100...250V DC |
| AF65-30-00-14 | 55 | 125.5 | AF | 65 | 250...500V AC, 250...500V DC |
| AF80-30-00-11 | 55 | 125.5 | AF | 80 | 24...60V AC, 20...60V DC |
| AF80-30-00-12 | 55 | 125.5 | AF | 80 | 48...130V AC, 48...130V DC |
| AF80-30-00-13 | 55 | 125.5 | AF | 80 | 100...250V AC, 100...250V DC |
| AF80-30-00-14 | 55 | 125.5 | AF | 80 | 250...500V AC, 250...500V DC |
| AF96-30-00-11 | 55 | 125.5 | AF | 96 | 24...60V AC, 20...60V DC |
| AF96-30-00-12 | 55 | 125.5 | AF | 96 | 48...130V AC, 48...130V DC |
| AF96-30-00-13 | 55 | 125.5 | AF | 96 | 100...250V AC, 100...250V DC |
| AF96-30-00-14 | 55 | 125.5 | AF | 96 | 250...500V AC, 250...500V DC |
| 1SBL419061R6211 | 94 | 110 | A-FR | 75 | 77...143V DC |