Contactor: 3-pole; SCHNEIDER ELECTRIC

Contactor: 3-pole; SCHNEIDER ELECTRIC, LC1D40AB7, LC1D40AD7, LC1D40AE7, LC1D40AF7, LC1D40AFE7 |EN|
Manufacturer
Type of contactor3-pole
Mountingon panel, for DIN rail mounting
Contacts configurationNO x3
Auxiliary contactsNO + NC
Leadsscrew terminals
Insulation voltage690V
Manufacturer seriesTeSys D
Symbol Operating temperature Ioper. max Ucntrl Pswitch. Width Ht.
[°C] [A] [kW] [mm] [mm]
LC1D40AB7 -25...55 40 24V AC 18.5 55 122
LC1D40AD7 -25...55 40 42V AC 18.5 55 122
LC1D40AE7 -25...55 40 48V AC 18.5 55 122
LC1D40AF7 -25...55 40 110V AC 18.5 55 122
LC1D40AFE7 -40...60 40 115V AC 18.5 55 122
LC1D40AM7 -25...55 40 220V AC 18.5 55 122
LC1D40AP7 -25...55 40 230V AC 18.5 55 122
LC1D40AU7 -25...55 40 240V AC 18.5 55 122
LC1D40AV7 -25...55 40 400V AC 18.5 55 122
LC1D40AN7 -25...55 40 415V AC 18.5 55 122
LC1D40ABD -25...55 40 24V DC 18.5 55 122
LC1D40AED -25...55 40 48V DC 18.5 55 122
LC1D40AMD -25...55 40 220V DC 18.5 55 122
LC1D50AB7 -25...55 50 24V AC 22 55 122
LC1D50AE7 -25...55 50 48V AC 22 55 122
LC1D50AF7 -25...55 50 110V AC 22 55 122
LC1D50AG7 -25...55 50 120V AC 22 55 122
LC1D50AM7 -25...55 50 220V AC 22 55 122
LC1D50AP7 -25...55 50 230V AC 22 55 122
LC1D50AU7 -25...55 50 240V AC 22 55 122
LC1D50AV7 -25...55 50 400V AC 22 55 122
LC1D50ABD -25...55 50 24V DC 22 55 122
LC1D65AB7 -25...55 65 24V AC 30 55 122
LC1D65AD7 -25...55 65 42V AC 30 55 122
LC1D65AE7 -25...55 65 48V AC 30 55 122
LC1D65AF7 -25...55 65 110V AC 30 55 122
LC1D65AM7 -25...55 65 220V AC 30 55 122
LC1D65AP7 -25...55 65 230V AC 30 55 122
LC1D65AU7 -25...55 65 240V AC 30 55 122
LC1D65AQ7 -25...55 65 380V AC 30 55 122
LC1D65AV7 -25...55 65 400V AC 30 55 122
LC1D65ABD -25...55 65 24V DC 30 55 122
LC1D80FE7 -40...60 80 115V AC 37 85 127