Contactor: 4-pole; ABB

Contactor: 4-pole; ABB, B7D-40-00-01, B7D-40-00-05, BC6-22-00-01, BC6-22-00-03, BC6-22-00-04 |EN|
Manufacturer
Type of contactor4-pole
Operating temperature-20...55°C
Symbol Mounting Leads Width Ht. Ucntrl Contacts layout Ioper. max Manufacturer series
[mm] [mm] [V DC] [A]
B7D-40-00-01 on panel, for DIN rail mounting screw terminals 52.5 57.5 24 NO x4 7 B7D
B7D-40-00-05 on panel, for DIN rail mounting screw terminals 52.5 57.5 220 NO x4 7 B7D
BC6-22-00-01 on panel, for DIN rail mounting screw terminals 52.5 57.5 24 NC x2 + NO x2 6 BC6
BC6-22-00-03 on panel, for DIN rail mounting screw terminals 52.5 57.5 60 NC x2 + NO x2 6 BC6
BC6-22-00-04 on panel, for DIN rail mounting screw terminals 52.5 57.5 110...125 NC x2 + NO x2 6 BC6
BC6-22-00-05 on panel, for DIN rail mounting screw terminals 52.5 57.5 220...240 NC x2 + NO x2 6 BC6
BC6-22-00-16 on panel, for DIN rail mounting screw terminals 52.5 57.5 48 NC x2 + NO x2 6 BC6
BC6-40-00-P-01 - for soldering 47.5 45.2 24 NO x4 6 BC6