Contactor: 4-pole; SIEMENS

Contactor: 4-pole; SIEMENS, 3TG1010-0BB4, 3TG1010-0AL2, 3TG1010-1AL2, 3TG1001-0AC2 |EN|
Manufacturer
Type of contactor4-pole
Mountingon panel, for DIN rail mounting
Ioper. max8.4A
Manufacturer series3TG10
Symbol Contacts configuration Ucntrl Leads dimensions Leads
[mm]
3TG1010-0BB4 NO x4 24V DC - screw terminals
3TG1010-0AL2 NO x4 230V AC - screw terminals
3TG1010-1AL2 NO x4 230V AC 6.3 connectors
3TG1001-0AC2 NC + NO x3 24V AC - screw terminals
3TG1001-0AL2 NC + NO x3 230V AC - screw terminals
3TG1001-1AL2 NC + NO x3 230V AC 6.3 connectors