| Manufacturer | EATON ELECTRIC |
| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| Operating temperature | -25...50°C |
| Symbol | Type of contactor | Contacts configuration | Ucntrl | Auxiliary contacts | Ioper. max | Pswitch. | Manufacturer series |
|---|---|---|---|---|---|---|---|
| [A] | [kW] | ||||||
| DILEEM-01-24VAC | 3-pole | NO x3 | 24V AC | NC | 6.6 | 3 | DILEEM |
| DILEEM-10-24VAC | 3-pole | NO x3 | 24V AC | NO | 6.6 | 3 | DILEEM |
| DILEEM-01-42VAC | 3-pole | NO x3 | 42V AC | NC | 6.6 | 3 | DILEEM |
| DILEEM-10-42VAC | 3-pole | NO x3 | 42V AC | NO | 6.6 | 3 | DILEEM |
| DILEEM-10-110VAC | 3-pole | NO x3 | 110V AC | NO | 6.6 | 3 | DILEEM |
| DILEEM-01-230VAC | 3-pole | NO x3 | 230V AC | NC | 6.6 | 3 | DILEEM |
| DILEEM-10-230VAC | 3-pole | NO x3 | 230V AC | NO | 6.6 | 3 | DILEEM |
| DILEEM-01-400VAC | 3-pole | NO x3 | 400V AC | NC | 6.6 | 3 | DILEEM |
| DILEEM-10-400VAC | 3-pole | NO x3 | 400V AC | NO | 6.6 | 3 | DILEEM |
| DILEEM-01-G-12VDC | 3-pole | NO x3 | 12V DC | NC | 6.6 | 3 | DILEEM |
| DILEEM-10-G-12VDC | 3-pole | NO x3 | 12V DC | NO | 6.6 | 3 | DILEEM |
| DILEEM-01-G-24VDC | 3-pole | NO x3 | 24V DC | NC | 6.6 | 3 | DILEEM |
| DILEEM-10-G-24VDC | 3-pole | NO x3 | 24V DC | NO | 6.6 | 3 | DILEEM |
| DILEEM-01-G-48VDC | 3-pole | NO x3 | 48V DC | NC | 6.6 | 3 | DILEEM |
| DILEEM-10-G-48VDC | 3-pole | NO x3 | 48V DC | NO | 6.6 | 3 | DILEEM |
| DILEEM-01-G-110VDC | 3-pole | NO x3 | 110V DC | NC | 6.6 | 3 | DILEEM |
| DILEEM-10-G-110VDC | 3-pole | NO x3 | 110V DC | NO | 6.6 | 3 | DILEEM |
| DILEEM-01-G-220VDC | 3-pole | NO x3 | 220V DC | NC | 6.6 | 3 | DILEEM |
| DILEEM-10-G-220VDC | 3-pole | NO x3 | 220V DC | NO | 6.6 | 3 | DILEEM |
| DILEM-01-24VAC | 3-pole | NO x3 | 24V AC | NC | 8.8 | 4 | DILEM |
| DILEM-10-24VAC | 3-pole | NO x3 | 24V AC | NO | 8.8 | 4 | DILEM |
| DILEM-01-42VAC | 3-pole | NO x3 | 42V AC | NC | 8.8 | 4 | DILEM |
| DILEM-10-42VAC | 3-pole | NO x3 | 42V AC | NO | 8.8 | 4 | DILEM |
| DILEM-01-110VAC | 3-pole | NO x3 | 110V AC | NC | 8.8 | 4 | DILEM |
| DILEM-10-110VAC | 3-pole | NO x3 | 110V AC | NO | 8.8 | 4 | DILEM |
| DILEM-01-230VAC | 3-pole | NO x3 | 230V AC | NC | 8.8 | 4 | DILEM |
| DILEM-10-230VAC | 3-pole | NO x3 | 230V AC | NO | 8.8 | 4 | DILEM |
| DILEM-01-400VAC | 3-pole | NO x3 | 400V AC | NC | 8.8 | 4 | DILEM |
| DILEM-10-400VAC | 3-pole | NO x3 | 400V AC | NO | 8.8 | 4 | DILEM |
| DILEM-01-G-12VDC | 3-pole | NO x3 | 12V DC | NC | 8.8 | 4 | DILEM |
| DILEM-10-G-12VDC | 3-pole | NO x3 | 12V DC | NO | 8.8 | 4 | DILEM |
| DILEM-01-G-24VDC | 3-pole | NO x3 | 24V DC | NC | 8.8 | 4 | DILEM |
| DILEM-10-G-24VDC | 3-pole | NO x3 | 24V DC | NO | 8.8 | 4 | DILEM |
| DILEM-01-G-48VDC | 3-pole | NO x3 | 48V DC | NC | 8.8 | 4 | DILEM |
| DILEM-10-G-48VDC | 3-pole | NO x3 | 48V DC | NO | 8.8 | 4 | DILEM |
| DILEM-01-G-110VDC | 3-pole | NO x3 | 110V DC | NC | 8.8 | 4 | DILEM |
| DILEM-10-G-110VDC | 3-pole | NO x3 | 110V DC | NO | 8.8 | 4 | DILEM |
| DILEM-01-G-220VDC | 3-pole | NO x3 | 220V DC | NC | 8.8 | 4 | DILEM |
| DILEM-10-G-220VDC | 3-pole | NO x3 | 220V DC | NO | 8.8 | 4 | DILEM |
| DILEM4-24VAC | 4-pole | NO x4 | 24V AC | - | 9 | 4 | DILEM |
| DILEM4-110VAC | 4-pole | NO x4 | 110V AC | - | 9 | 4 | DILEM |
| DILEM4-230VAC | 4-pole | NO x4 | 230V AC | - | 9 | 4 | DILEM |
| DILEM4-400VAC | 4-pole | NO x4 | 400V AC | - | 9 | 4 | DILEM |
| DILEM4-G-12VDC | 4-pole | NO x4 | 12V DC | - | 9 | 4 | DILEM |
| DILEM12-01-24VAC | 3-pole | NO x3 | 24V AC | NC | 12 | 5.5 | DILEM |
| DILEM12-10-24VAC | 3-pole | NO x3 | 24V AC | NO | 12 | 5.5 | DILEM |
| DILEM12-01-110VAC | 3-pole | NO x3 | 110V AC | NC | 12 | 5.5 | DILEM |
| DILEM12-10-110VAC | 3-pole | NO x3 | 110V AC | NO | 12 | 5.5 | DILEM |
| DILEM12-01-230VAC | 3-pole | NO x3 | 230V AC | NC | 12 | 5.5 | DILEM |
| DILEM12-10-230VAC | 3-pole | NO x3 | 230V AC | NO | 12 | 5.5 | DILEM |
| DILEM12-10-G-24VDC | 3-pole | NO x3 | 24V DC | NO | 12 | 5.5 | DILEM |