Contactor; F&F

Contactor; F&F, ST25-02-24DC, ST25-11, ST25-11-24V-DC, ST20-20, ST25-20, ST25-20-24V |EN|
Leadsscrew terminals
IP ratingIP20
Manufacturer
Symbol Type of contactor Type of contactors accessories Mounting Operating temperature Contacts configuration Ioper. max Ucntrl Design
[°C] [A]
ST25-02-24DC 2-pole installation - for DIN rail mounting -25...50 NC x2 25 24V DC -
ST25-11 2-pole installation - for DIN rail mounting -25...50 NC + NO 25 230V AC -
ST25-11-24V-DC 2-pole installation - for DIN rail mounting -25...50 NC + NO 25 24V DC -
ST20-20 2-pole installation - for DIN rail mounting -25...50 NO x2 20 230V AC -
ST25-20 2-pole installation - for DIN rail mounting -25...50 NO x2 25 230V AC -
ST25-20-24DC 2-pole installation - for DIN rail mounting -25...50 NO x2 25 24V DC -
ST25-30 3-pole installation - for DIN rail mounting -25...50 NO x3 25 230V AC -
ST25-31 4-pole installation - for DIN rail mounting -25...50 NC + NO x3 25 230V AC -
ST25-31-24V 4-pole installation - for DIN rail mounting -25...50 NC + NO x3 25 24V AC -
ST25-40 4-pole installation - for DIN rail mounting -25...50 NO x4 25 230V AC -
ST25-40-M 4-pole installation - for DIN rail mounting -25...50 NO x4 25 230V AC -
ST25-22 4-pole installation - for DIN rail mounting -25...50 NC x2 + NO x2 25 230V AC -
ST40-04 4-pole installation - for DIN rail mounting -25...50 NC x4 40 230V AC -
ST40-22 4-pole installation - for DIN rail mounting -25...50 NC x2 + NO x2 40 230V AC -
ST40-31 4-pole installation - for DIN rail mounting -25...50 NC + NO x3 40 230V AC -
ST40-40-24ACDC 4-pole installation - for DIN rail mounting -25...50 NO x4 40 24V AC, 24V DC -
ST25-20-M 2-pole installation - for DIN rail mounting -25...55 NO x2 25 220...240V AC ON/AUTOM/OFF switch
ST25-40-24ACDC 4-pole installation - for DIN rail mounting -25...50 NO x4 25 24V AC, 24V DC -
ST63-40-24ACDC 4-pole installation - for DIN rail mounting -25...50 NO x4 63 24V AC, 24V DC -
ST63-40-M 4-pole installation - for DIN rail mounting -25...55 NO x4 63 220...240V AC ON/AUTOM/OFF switch
ST100-20 2-pole installation - for DIN rail mounting -25...55 NO x2 100 230V AC -
ST100-40 4-pole installation - for DIN rail mounting -25...55 NO x4 100 230V AC -
ST-2NC - auxiliary contacts - -5...50 NC x2 2 - -
ST-2NO - auxiliary contacts - -5...50 NO x2 2 - -
ST-1NO-1NC - auxiliary contacts - -5...50 NC + NO 2 - -