| Manufacturer | ISKRA |
| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| Symbol | Manufacturer series | Type of contactor | Contacts configuration | Ioper. max | Ucntrl |
|---|---|---|---|---|---|
| [A] | |||||
| IK40-04/230V | IK | 4-pole installation | NC x4 | 40 | 230V AC, 220V DC |
| IK40-04/24V | IK | 4-pole installation | NC x4 | 40 | 24V AC, 24V DC |
| IK40-22/230V | IK | 4-pole installation | NC x2 + NO x2 | 40 | 230V AC, 220V DC |
| IK40-31/230V | IK | 4-pole installation | NC + NO x3 | 40 | 230V AC, 220V DC |
| IK40-40/230V | IK | 4-pole installation | NO x4 | 40 | 230V AC, 220V DC |
| IK40-40/24V | IK | 4-pole installation | NO x4 | 40 | 24V AC, 24V DC |
| IK63-22/230V | IK | 4-pole installation | NC x2 + NO x2 | 63 | 230V AC, 220V DC |
| IK63-22/24V | IK | 4-pole installation | NC x2 + NO x2 | 63 | 24V AC, 24V DC |
| IK63-31/230V | IK | 4-pole installation | NC + NO x3 | 63 | 230V AC, 220V DC |
| IK63-31/24V | IK | 4-pole installation | NC + NO x3 | 63 | 24V AC, 24V DC |
| IK63-40/230V | IK | 4-pole installation | NO x4 | 63 | 230V AC, 220V DC |
| IK63-40/24V | IK | 4-pole installation | NO x4 | 63 | 24V AC, 24V DC |
| IK63-04/230V | IK | 4-pole installation | NC x4 | 63 | 230V AC, 220V DC |
| IK63-04/24V | IK | 4-pole installation | NC x4 | 63 | 24V AC, 24V DC |
| K07MG-01-MD | - | 4-pole | - | - | - |