| Manufacturer | ISKRA |
| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| Manufacturer series | IKA |
| Symbol | Type of contactor | Contacts configuration | Ioper. max | Control voltage |
|---|---|---|---|---|
| [A] | [V AC] | |||
| IKA20-01/230V | 1-pole installation | NC | 20 | 230 |
| IKA20-02/230V | 2-pole installation | NC x2 | 20 | 230 |
| IKA20-02/24V | 2-pole installation | NC x2 | 20 | 24 |
| IKA20-11/230V | 2-pole installation | NC + NO | 20 | 230 |
| IKA20-11/24V | 2-pole installation | NC + NO | 20 | 24 |
| IKA20-20/230V | 2-pole installation | NO x2 | 20 | 230 |
| IKA20-20/24V | 2-pole installation | NO x2 | 20 | 24 |
| IKA225-02/230V | 2-pole installation | NC x2 | 25 | 230 |
| IKA225-11/230V | 2-pole installation | NC + NO | 25 | 230 |
| IKA225-11/24V | 2-pole installation | NC + NO | 25 | 24 |
| IKA225-20/230V | 2-pole installation | NO x2 | 25 | 230 |
| IKA232-02/230V | 2-pole installation | NC x2 | 32 | 230 |
| IKA232-11/230V | 2-pole installation | NC + NO | 32 | 230 |
| IKA232-11/24V | 2-pole installation | NC + NO | 32 | 24 |
| IKA232-20/230V | 2-pole installation | NO x2 | 32 | 230 |
| IKA232-20/24V | 2-pole installation | NO x2 | 32 | 24 |
| IKA25-30/230V | 3-pole installation | NO x3 | 25 | 230 |
| IKA25-04/230V | 4-pole installation | NC x4 | 25 | 230 |
| IKA25-22/230V | 4-pole installation | NC x2 + NO x2 | 25 | 230 |
| IKA25-22/24V | 4-pole installation | NC x2 + NO x2 | 25 | 24 |
| IKA25-31/230V | 4-pole installation | NC + NO x3 | 25 | 230 |
| IKA25-40/230V | 4-pole installation | NO x4 | 25 | 230 |
| IKA25-40/24V | 4-pole installation | NO x4 | 25 | 24 |
| IKA432-04/230V | 4-pole installation | NC x4 | 32 | 230 |
| IKA432-04/24V | 4-pole installation | NC x4 | 32 | 24 |
| IKA432-22/230V | 4-pole installation | NC x2 + NO x2 | 32 | 230 |
| IKA432-22/24V | 4-pole installation | NC x2 + NO x2 | 32 | 24 |
| IKA432-40/230V | 4-pole installation | NO x4 | 32 | 230 |
| IKA432-40/24V | 4-pole installation | NO x4 | 32 | 24 |
| IKA40-04/230V | 4-pole installation | NC x4 | 40 | 230 |
| IKA40-04/24V | 4-pole installation | NC x4 | 40 | 24 |
| IKA40-22/230V | 4-pole installation | NC x2 + NO x2 | 40 | 230 |
| IKA40-31/230V | 4-pole installation | NC + NO x3 | 40 | 230 |
| IKA40-40/230V | 4-pole installation | NO x4 | 40 | 230 |
| IKA40-40/24V | 4-pole installation | NO x4 | 40 | 24 |
| IKA63-22/230V | 4-pole installation | NC x2 + NO x2 | 63 | 230 |
| IKA63-31/230V | 4-pole installation | NC + NO x3 | 63 | 230 |
| IKA63-40/230V | 4-pole installation | NO x4 | 63 | 230 |