| Manufacturer | ISKRA |
| Leads | screw terminals |
| Mounting | for DIN rail mounting |
| Manufacturer series | IKD |
| Symbol | Type of contactor | Contacts configuration | Ioper. max | Ucntrl |
|---|---|---|---|---|
| [A] | ||||
| IKD20-10/24V | 1-pole installation | NO | 20 | 24V AC, 24V DC |
| IKD20-02/230V | 2-pole installation | NC x2 | 20 | 230V AC, 220V DC |
| IKD20-02/24V | 2-pole installation | NC x2 | 20 | 24V AC, 24V DC |
| IKD20-11/230V | 2-pole installation | NC + NO | 20 | 230V AC, 220V DC |
| IKD20-11/24V | 2-pole installation | NC + NO | 20 | 24V AC, 24V DC |
| IKD20-20/230V | 2-pole installation | NO x2 | 20 | 230V AC, 220V DC |
| IKD20-20/24V | 2-pole installation | NO x2 | 20 | 24V AC, 24V DC |
| IKD225-02/24V | 2-pole installation | NC x2 | 25 | 24V AC, 24V DC |
| IKD225-11/24V | 2-pole installation | NC + NO | 25 | 24V AC, 24V DC |
| IKD225-20/230V | 2-pole installation | NO x2 | 25 | 230V AC, 220V DC |
| IKD225-20/24V | 2-pole installation | NO x2 | 25 | 24V AC, 24V DC |
| IKD232-02/230V | 2-pole installation | NC x2 | 32 | 230V AC, 220V DC |
| IKD232-02/24V | 2-pole installation | NC x2 | 32 | 24V AC, 24V DC |
| IKD232-11/230V | 2-pole installation | NC + NO | 32 | 230V AC, 220V DC |
| IKD232-11/24V | 2-pole installation | NC + NO | 32 | 24V AC, 24V DC |
| IKD232-20/230V | 2-pole installation | NO x2 | 32 | 230V AC, 220V DC |
| IKD232-20/24V | 2-pole installation | NO x2 | 32 | 24V AC, 24V DC |
| IKD432-30/24V | 3-pole installation | NO x3 | 32 | 24V AC, 24V DC |
| IKD25-04/24V | 4-pole installation | NC x4 | 25 | 24V AC, 24V DC |
| IKD25-22/230V | 4-pole installation | NC x2 + NO x2 | 25 | 230V AC, 220V DC |
| IKD25-22/24V | 4-pole installation | NC x2 + NO x2 | 25 | 24V AC, 24V DC |
| IKD25-31/230V | 4-pole installation | NC + NO x3 | 25 | 230V AC, 220V DC |
| IKD25-31/24V | 4-pole installation | NC + NO x3 | 25 | 24V AC, 24V DC |
| IKD25-40/230V | 4-pole installation | NO x4 | 25 | 230V AC, 220V DC |
| IKD25-40/24V | 4-pole installation | NO x4 | 25 | 24V AC, 24V DC |
| IKD432-04/24V | 4-pole installation | NC x4 | 32 | 24V AC, 24V DC |
| IKD432-22/24V | 4-pole installation | NC x2 + NO x2 | 32 | 24V AC, 24V DC |
| IKD432-31/230V | 4-pole installation | NC + NO x3 | 32 | 230V AC, 220V DC |
| IKD432-31/24V | 4-pole installation | NC + NO x3 | 32 | 24V AC, 24V DC |
| IKD432-40/230V | 4-pole installation | NO x4 | 32 | 230V AC, 220V DC |
| IKD432-40/24V | 4-pole installation | NO x4 | 32 | 24V AC, 24V DC |