| Manufacturer | ISKRA |
| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| Design | ON/AUTOM/OFF switch |
| Manufacturer series | IKD-R |
| Symbol | Type of contactor | Contacts configuration | Ioper. max | Ucntrl |
|---|---|---|---|---|
| [A] | ||||
| IKD20-02-R/230V | 2-pole installation | NC x2 | 20 | 230V AC, 220V DC |
| IKD20-02-R/24V | 2-pole installation | NC x2 | 20 | 24V AC, 24V DC |
| IKD20-20-R/230V | 2-pole installation | NO x2 | 20 | 230V AC, 220V DC |
| IKD20-20-R/24V | 2-pole installation | NO x2 | 20 | 24V AC, 24V DC |
| IKD25-04-R/230V | 4-pole installation | NC x4 | 25 | 230V AC, 220V DC |
| IKD25-04-R/24V | 4-pole installation | NC x4 | 25 | 24V AC, 24V DC |
| IKD25-22-R/230V | 4-pole installation | NC x2 + NO x2 | 25 | 230V AC, 220V DC |
| IKD25-22-R/24V | 4-pole installation | NC x2 + NO x2 | 25 | 24V AC, 24V DC |
| IKD25-31-R/24V | 4-pole installation | NC + NO x3 | 25 | 24V AC, 24V DC |
| IKD25-40-R/230V | 4-pole installation | NO x4 | 25 | 230V AC, 220V DC |
| IKD25-40-R/24V | 4-pole installation | NO x4 | 25 | 24V AC, 24V DC |