| Manufacturer | LEGRAND |
| Mounting | for DIN rail mounting |
| Width | 45mm |
| Ht. | 58mm |
| Leads | screw terminals |
| Operating temperature | -5...40°C |
| Manufacturer series | CTX3 MINI |
| Symbol | Type of contactor | Contacts configuration | Auxiliary contacts | Ioper. max | Ucntrl |
|---|---|---|---|---|---|
| [A] | |||||
| 417000 | 3-pole | NO x3 | NO | 6 | 24V AC |
| 417001 | 3-pole | NO x3 | NO | 6 | 24V DC |
| 417004 | 3-pole | NO x3 | NO | 6 | 110V AC |
| 417006 | 3-pole | NO x3 | NO | 6 | 230V AC |
| 417009 | 3-pole | NO x3 | NO | 6 | 415V AC |
| 417010 | 3-pole | NO x3 | NC | 6 | 24V AC |
| 417011 | 3-pole | NO x3 | NC | 6 | 24V DC |
| 417014 | 3-pole | NO x3 | NC | 6 | 110V AC |
| 417016 | 3-pole | NO x3 | NC | 6 | 230V AC |
| 417019 | 3-pole | NO x3 | NC | 6 | 415V AC |
| 417020 | 3-pole | NO x3 | NO | 9 | 24V AC |
| 417021 | 3-pole | NO x3 | NO | 9 | 24V DC |
| 417024 | 3-pole | NO x3 | NO | 9 | 110V AC |
| 417026 | 3-pole | NO x3 | NO | 9 | 230V AC |
| 417029 | 3-pole | NO x3 | NO | 9 | 415V AC |
| 417030 | 3-pole | NO x3 | NC | 9 | 24V AC |
| 417031 | 3-pole | NO x3 | NC | 9 | 24V DC |
| 417034 | 3-pole | NO x3 | NC | 9 | 110V AC |
| 417036 | 3-pole | NO x3 | NC | 9 | 230V AC |
| 417039 | 3-pole | NO x3 | NC | 9 | 415V AC |
| 417040 | 3-pole | NO x3 | NO | 12 | 24V AC |
| 417041 | 3-pole | NO x3 | NO | 12 | 24V DC |
| 417044 | 3-pole | NO x3 | NO | 12 | 110V AC |
| 417046 | 3-pole | NO x3 | NO | 12 | 230V AC |
| 417049 | 3-pole | NO x3 | NO | 12 | 415V AC |
| 417050 | 3-pole | NO x3 | NC | 12 | 24V AC |
| 417051 | 3-pole | NO x3 | NC | 12 | 24V DC |
| 417054 | 3-pole | NO x3 | NC | 12 | 110V AC |
| 417056 | 3-pole | NO x3 | NC | 12 | 230V AC |
| 417059 | 3-pole | NO x3 | NC | 12 | 415V AC |
| 417060 | 3-pole | NO x3 | NO | 16 | 24V AC |
| 417061 | 3-pole | NO x3 | NO | 16 | 24V DC |
| 417064 | 3-pole | NO x3 | NO | 16 | 110V AC |
| 417066 | 3-pole | NO x3 | NO | 16 | 230V AC |
| 417069 | 3-pole | NO x3 | NO | 16 | 415V AC |
| 417070 | 3-pole | NO x3 | NC | 16 | 24V AC |
| 417071 | 3-pole | NO x3 | NC | 16 | 24V DC |
| 417074 | 3-pole | NO x3 | NC | 16 | 110V AC |
| 417076 | 3-pole | NO x3 | NC | 16 | 230V AC |
| 417079 | 3-pole | NO x3 | NC | 16 | 415V AC |
| 417140 | 4-pole | NO x4 | - | 20 | 24V AC |
| 417141 | 4-pole | NO x4 | - | 20 | 24V DC |
| 417144 | 4-pole | NO x4 | - | 20 | 110V AC |
| 417146 | 4-pole | NO x4 | - | 20 | 230V AC |
| 417149 | 4-pole | NO x4 | - | 20 | 415V AC |