| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| Manufacturer | LEGRAND |
| Symbol | Type of contactor | Contacts configuration | Ioper. max | Design | Related items | Control voltage | Manufacturer series |
|---|---|---|---|---|---|---|---|
| [A] | [V AC] | ||||||
| 412503 | 2-pole installation | NC + NO | 16 | 412429 | 24 | SM400 | |
| 412505 | 2-pole installation | NO x2 | 25 | - | 412429 | 24 | SM400 |
| 412509 | 4-pole installation | NC x2 + NO x2 | 16 | - | 412430 | 24 | SM400 |
| 412510 | 4-pole installation | NO x4 | 25 | - | 412430 | 24 | SM400 |
| 412512 | 4-pole installation | NO x4 | 63 | - | 412431 | 24 | SM300 |
| 412514 | 2-pole installation | NO x2 | 25 | ON/AUTOM/OFF switch | 412429 | 24 | SM400 |
| 412515 | 2-pole installation | NO x2 | 40 | ON/AUTOM/OFF switch | 412431 | 24 | SM300 |
| 412516 | 2-pole installation | NO x2 | 63 | ON/AUTOM/OFF switch | 412431 | 24 | SM300 |
| 412517 | 4-pole installation | NO x4 | 25 | ON/AUTOM/OFF switch | 412430 | 24 | SM400 |
| 412518 | 4-pole installation | NO x4 | 40 | ON/AUTOM/OFF switch | 412431 | 24 | SM300 |
| 412521 | 2-pole installation | NC + NO | 16 | - | 412429 | 230 | SM400 |
| 412523 | 2-pole installation | NO x2 | 25 | - | 412429 | 230 | SM400 |
| 412524 | 2-pole installation | NC x2 | 25 | - | 412429 | 230 | SM400 |
| 412527 | 2-pole installation | NO x2 | 63 | - | 412431 | 230 | SM300 |
| 412533 | 4-pole installation | NC x2 + NO x2 | 25 | - | 412430 | 230 | SM400 |
| 412535 | 4-pole installation | NO x4 | 25 | - | 412430 | 230 | SM400 |
| 412536 | 4-pole installation | NC x4 | 25 | - | 412430 | 230 | SM400 |
| 412541 | 4-pole installation | NO x4 | 63 | - | 412431 | 230 | SM300 |
| 412544 | 2-pole installation | NO x2 | 25 | ON/AUTOM/OFF switch | 412429 | 230 | SM400 |
| 412545 | 2-pole installation | NO x2 | 40 | ON/AUTOM/OFF switch | 412431 | 230 | SM300 |
| 412547 | 2-pole installation | NO x2 | 63 | ON/AUTOM/OFF switch | 412431 | 230 | SM300 |
| 412548 | 2-pole installation | NC x2 | 63 | ON/AUTOM/OFF switch | 412431 | 230 | SM300 |
| 412551 | 4-pole installation | NO x4 | 25 | ON/AUTOM/OFF switch | 412430 | 230 | SM400 |
| 412553 | 4-pole installation | NO x4 | 40 | ON/AUTOM/OFF switch | 412431 | 230 | SM300 |
| 412558 | 2-pole installation | NO x2 | 25 | ON/AUTOM/OFF switch | 412429 | 230 | SM400 |
| 412559 | 2-pole installation | NO x2 | 40 | ON/AUTOM/OFF switch | 412431 | 230 | SM300 |
| 412560 | 2-pole installation | NO x2 | 63 | ON/AUTOM/OFF switch | 412431 | 230 | SM300 |
| 412561 | 4-pole installation | NO x4 | 25 | ON/AUTOM/OFF switch | 412429 | 230 | SM400 |
| 412562 | 4-pole installation | NO x4 | 40 | ON/AUTOM/OFF switch | 412431 | 230 | SM300 |
| 412563 | 4-pole installation | NO x4 | 63 | ON/AUTOM/OFF switch | 412431 | 230 | SM300 |