Contactor; LOVATO ELECTRIC

Contactor; LOVATO ELECTRIC, CN2011024, CN2011220, CN2020024, CN2020220, CN2510024, CN2510220 |EN|
Manufacturer
Mountingfor DIN rail mounting
Leadsscrew terminals
Symbol Type of contactor Contacts configuration Ioper. max Ucntrl
[A]
CN2011024 2-pole installation NC + NO 20 24V AC, 24V DC
CN2011220 2-pole installation NC + NO 20 220...230V AC, 220...230V DC
CN2020024 2-pole installation NO x2 20 24V AC, 24V DC
CN2020220 2-pole installation NO x2 20 220...230V AC, 220...230V DC
CN2510024 4-pole installation NO x4 25 24V AC, 24V DC
CN2510220 4-pole installation NO x4 25 220...230V AC, 220...230V DC
CN2501024 4-pole installation NC + NO x3 25 24V AC, 24V DC
CN4010220 4-pole installation NO x4 40 220...230V AC, 220...230V DC
CN6310024 4-pole installation NO x4 63 24V AC, 24V DC
CN6301024 4-pole installation NC + NO x3 63 24V AC, 24V DC
CN3201024 4-pole installation NC + NO x3 32 24V AC, 24V DC
CN3201220 4-pole installation NC + NO x3 32 220...230V AC, 220...230V DC
CN3210024 4-pole installation NO x4 32 24V AC, 24V DC
CN3210220 4-pole installation NO x4 32 220...230V AC, 220...230V DC
CN3211220 2-pole installation NC + NO 32 220...230V AC, 220...230V DC
CN3220024 2-pole installation NO x2 32 24V AC, 24V DC
CN3220220 2-pole installation NO x2 32 220...230V AC, 220...230V DC
CN2002024 2-pole installation NC x2 20 24V AC, 24V DC
CN2002220 2-pole installation NC x2 20 220...230V AC
CN2020012 2-pole installation NO x2 20 12V AC, 12V DC
CN2522220 4-pole installation NC x2 + NO x2 25 220...230V AC
CN3211024 2-pole installation NC + NO 32 24V AC, 24V DC
CN3220012 2-pole installation NO x2 32 12V AC, 12V DC
CN4022220 4-pole installation NC x2 + NO x2 40 220...230V AC
CN6322220 4-pole installation NC x2 + NO x2 63 220...230V AC
CNM2020012 2-pole installation NO x2 20 12V AC, 12V DC
CNM3220012 2-pole installation NO x2 32 12V AC, 12V DC
Manufacturer series: