| Manufacturer | SCHNEIDER ELECTRIC |
| Mounting | on panel, for DIN rail mounting |
| Insulation voltage | 690V |
| Width | 45mm |
| Ht. | 58mm |
| Leads | screw terminals |
| Operating temperature | -25...50°C |
| Manufacturer series | TeSys K |
| Symbol | Type of contactor | Contacts configuration | Ioper. max | Auxiliary contacts | Ucntrl | Pswitch. |
|---|---|---|---|---|---|---|
| [A] | [kW] | |||||
| LC1K0610B7 | 3-pole | NO x3 | 6 | NO | 24V AC | 2.2 |
| LC1K0610E7 | 3-pole | NO x3 | 6 | NO | 48V AC | 2.2 |
| LC1K0610F7 | 3-pole | NO x3 | 6 | NO | 110V AC | 2.2 |
| LC1K0610M7 | 3-pole | NO x3 | 6 | NO | 220V AC | 2.2 |
| LC1K0610P7 | 3-pole | NO x3 | 6 | NO | 230V AC | 2.2 |
| LC1K0610Q7 | 3-pole | NO x3 | 6 | NO | 400V AC | 2.2 |
| LC1K0610V7 | 3-pole | NO x3 | 6 | NO | 400V AC | 2.2 |
| LP1K0610JD | 3-pole | NO x3 | 6 | NO | 12V DC | 2.2 |
| LP1K0610BD | 3-pole | NO x3 | 6 | NO | 24V DC | 2.2 |
| LP4K0610BW3 | 3-pole | NO x3 | 6 | NO | 24V DC | 2.2 |
| LP1K0610ED | 3-pole | NO x3 | 6 | NO | 48V DC | 2.2 |
| LP1K0610FD | 3-pole | NO x3 | 6 | NO | 110V DC | 2.2 |
| LC1K0601B7 | 3-pole | NO x3 | 6 | NC | 24V AC | 2.2 |
| LC1K0601D7 | 3-pole | NO x3 | 6 | NC | 42V AC | 2.2 |
| LC1K0601E7 | 3-pole | NO x3 | 6 | NC | 48V AC | 2.2 |
| LC1K0601F7 | 3-pole | NO x3 | 6 | NC | 110V AC | 2.2 |
| LC1K0601M7 | 3-pole | NO x3 | 6 | NC | 220V AC | 2.2 |
| LC1K0601P7 | 3-pole | NO x3 | 6 | NC | 230V AC | 2.2 |
| LP1K0601BD | 3-pole | NO x3 | 6 | NC | 24V DC | 2.2 |
| LP4K0601BW3 | 3-pole | NO x3 | 6 | NC | 24V DC | 2.2 |
| LC1K0910B7 | 3-pole | NO x3 | 9 | NO | 24V AC | 4 |
| LC1K0910D7 | 3-pole | NO x3 | 9 | NO | 42V AC | 4 |
| LC1K0910E7 | 3-pole | NO x3 | 9 | NO | 48V AC | 4 |
| LC1K0910F7 | 3-pole | NO x3 | 9 | NO | 110V AC | 4 |
| LC1K0910P7 | 3-pole | NO x3 | 9 | NO | 230V AC | 4 |
| LC1K0910U7 | 3-pole | NO x3 | 9 | NO | 240V AC | 4 |
| LC1K0910Q7 | 3-pole | NO x3 | 9 | NO | 380V AC | 4 |
| LC1K0910V7 | 3-pole | NO x3 | 9 | NO | 400V AC | 4 |
| LP1K0910JD | 3-pole | NO x3 | 9 | NO | 12V DC | 4 |
| LP1K0910BD | 3-pole | NO x3 | 9 | NO | 24V DC | 4 |
| LP4K0910BW3 | 3-pole | NO x3 | 9 | NO | 24V DC | 4 |
| LP1K0910ED | 3-pole | NO x3 | 9 | NO | 48V DC | 4 |
| LP1K0910MD | 3-pole | NO x3 | 9 | NO | 220V DC | 4 |
| LC1K0901B7 | 3-pole | NO x3 | 9 | NC | 24V AC | 4 |
| LC1K0901D7 | 3-pole | NO x3 | 9 | NC | 42V AC | 4 |
| LC1K0901E7 | 3-pole | NO x3 | 9 | NC | 48V AC | 4 |
| LC1K0901F7 | 3-pole | NO x3 | 9 | NC | 110V AC | 4 |
| LC1K0901P7 | 3-pole | NO x3 | 9 | NC | 230V AC | 4 |
| LP1K0901BD | 3-pole | NO x3 | 9 | NC | 24V DC | 4 |
| LP4K0901BW3 | 3-pole | NO x3 | 9 | NC | 24V DC | 4 |
| LP1K0901ED | 3-pole | NO x3 | 9 | NC | 48V DC | 4 |
| LP1K0901FD | 3-pole | NO x3 | 9 | NC | 110V DC | 4 |
| LP1K0901MD | 3-pole | NO x3 | 9 | NC | 220V DC | 4 |
| LC1K1210B7 | 3-pole | NO x3 | 12 | NO | 24V AC | 5.5 |
| LC1K1210E7 | 3-pole | NO x3 | 12 | NO | 48V AC | 5.5 |
| LC1K1210F7 | 3-pole | NO x3 | 12 | NO | 110V AC | 5.5 |
| LC1K1210P7 | 3-pole | NO x3 | 12 | NO | 230V AC | 5.5 |
| LC1K1210Q7 | 3-pole | NO x3 | 12 | NO | 380V AC | 5.5 |
| LC1K1210V7 | 3-pole | NO x3 | 12 | NO | 400V AC | 5.5 |
| LP1K1210JD | 3-pole | NO x3 | 12 | NO | 12V DC | 5.5 |
| LP1K1210BD | 3-pole | NO x3 | 12 | NO | 24V DC | 5.5 |
| LP4K1210BW3 | 3-pole | NO x3 | 12 | NO | 24V DC | 5.5 |
| LC1K1201B7 | 3-pole | NO x3 | 12 | NC | 24V AC | 5.5 |
| LC1K1201D7 | 3-pole | NO x3 | 12 | NC | 42V AC | 5.5 |
| LC1K1201E7 | 3-pole | NO x3 | 12 | NC | 48V AC | 5.5 |
| LC1K1201F7 | 3-pole | NO x3 | 12 | NC | 110V AC | 5.5 |
| LC1K1201P7 | 3-pole | NO x3 | 12 | NC | 230V AC | 5.5 |
| LP1K1201BD | 3-pole | NO x3 | 12 | NC | 24V DC | 5.5 |
| LP4K1201BW3 | 3-pole | NO x3 | 12 | NC | 24V DC | 5.5 |
| LC1K1610B7 | 3-pole | NO x3 | 16 | NO | 24V AC | 7.5 |
| LC1K1610F7 | 3-pole | NO x3 | 16 | NO | 110V AC | 7.5 |
| LC1K1610P7 | 3-pole | NO x3 | 16 | NO | 230V AC | 7.5 |
| LC1K1601B7 | 3-pole | NO x3 | 16 | NC | 24V AC | 7.5 |
| LC1K1601M7 | 3-pole | NO x3 | 16 | NC | 220V AC | 7.5 |
| LC1K1601P7 | 3-pole | NO x3 | 16 | NC | 230V AC | 7.5 |
| LC1K09004B7 | 4-pole | NO x4 | 9 | - | 24V AC | 4 |
| LC1K09008B7 | 4-pole | NC x2 + NO x2 | 9 | - | 24V AC | 4 |
| LC1K09008D7 | 4-pole | NC x2 + NO x2 | 9 | - | 42V AC | 4 |
| LC1K09004E7 | 4-pole | NO x4 | 9 | - | 48V AC | 4 |
| LC1K09008E7 | 4-pole | NC x2 + NO x2 | 9 | - | 48V AC | 4 |
| LC1K09008F7 | 4-pole | NC x2 + NO x2 | 9 | - | 110V AC | 4 |
| LC1K09008G7 | 4-pole | NC x2 + NO x2 | 9 | - | 120V AC | 4 |
| LC1K09004M7 | 4-pole | NO x4 | 9 | - | 220V AC | 4 |
| LC1K09008M7 | 4-pole | NC x2 + NO x2 | 9 | - | 220V AC | 4 |
| LC1K09004P7 | 4-pole | NO x4 | 9 | - | 230V AC | 4 |
| LC1K09008P7 | 4-pole | NC x2 + NO x2 | 9 | - | 230V AC | 4 |
| LP1K09004BD | 4-pole | NO x4 | 9 | - | 24V DC | 4 |
| LP1K09008BD | 4-pole | NC x2 + NO x2 | 9 | - | 24V DC | 4 |
| LP4K09004BW3 | 4-pole | NO x4 | 9 | - | 24V DC | 4 |
| LP4K09008BW3 | 4-pole | NC x2 + NO x2 | 9 | - | 24V DC | 4 |
| LP1K09004MD | 4-pole | NO x4 | 9 | - | 220V DC | 4 |
| LP1K09008MD | 4-pole | NC x2 + NO x2 | 9 | - | 220V DC | 4 |
| LC1K12004B7 | 4-pole | NO x4 | 12 | - | 24V AC | 5.5 |
| LC1K12004P7 | 4-pole | NO x4 | 12 | - | 230V AC | 5.5 |
| LP4K12004BW3 | 4-pole | NO x4 | 12 | - | 24V DC | 5.5 |