Contactors, DILE(E)M-EA series

Contactors, DILE(E)M-EA series, DILEEM-01-G-24DC-E, DILEEM-01-230AC-E, DILEEM-10-G-24DC-E |EN|
Manufacturer
Type of contactor3-pole
Mountingfor DIN rail mounting
Leadsscrew terminals
Contacts configurationNO x3
Operating temperature-25...50°C
Symbol Auxiliary contacts Ucntrl Ioper. max Pswitch. Manufacturer series
[A] [kW]
DILEEM-01-G-24DC-E NC 24V DC 6.6 3 DILEEM
DILEEM-01-230AC-E NC 230V AC 6.6 3 DILEEM
DILEEM-10-G-24DC-E NO 24V DC 6.6 3 DILEEM
DILEEM-10-230AC-E NO 230V AC 6.6 3 DILEEM
DILEM-01-G-24DC-E NC 24V DC 8.8 4 DILEM
DILEM-01-230AC-E NC 230V AC 8.8 4 DILEM
DILEM-10-G-24DC-E NO 24V DC 8.8 4 DILEM
DILEM-10-230AC-E NO 230V AC 8.8 4 DILEM
DILEM12-01-G-24-E NC 24V DC 12 5.5 DILEM
DILEM12-01-230-E NC 230V AC 12 5.5 DILEM
DILEM12-10-G-24-E NO 24V DC 12 5.5 DILEM
DILEM12-10-230-E NO 230V AC 12 5.5 DILEM